8.9A SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95AJ6752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.641
10+
$0.641
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
8.9A
Shielded
12.54A
NS Series
10.1mm x 10.1mm x 4.5mm
-
0.0059ohm
± 30%
10.1mm
10.1mm
4.5mm
02AM5431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.680
10+
$3.480
25+
$3.380
50+
$3.280
100+
$3.040
More Pricing...
Min: 1 / Mult: 1
3.5µH
8.9A
Shielded
9.6A
WE-PD Series
-
-
14mohm
-20% to +40%
12mm
12mm
8mm
32AM8665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$2.340
25+
$2.060
50+
$2.020
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
2.2µH
8.9A
Shielded
9.2A
DFEG7030D Series
-
-
0.018ohm
± 20%
7mm
6.6mm
3mm
44AM8574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.730
10+
$4.540
25+
$4.210
50+
$3.850
100+
$3.500
More Pricing...
Min: 1 / Mult: 1
12µH
8.9A
Shielded
9.8A
WE-XHMI Series
-
-
0.0242ohm
± 20%
6.6mm
6.4mm
6.1mm
03AM0718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.310
25+
$2.210
50+
$2.110
100+
$2.010
More Pricing...
Min: 5 / Mult: 5
1.2µH
8.9A
Shielded
8.6A
WE-XHMI Series
-
-
0.01608ohm
± 20%
4.3mm
4.3mm
2mm
95AJ6753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.289
10+
$0.289
25+
$0.289
50+
$0.289
100+
$0.289
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
8.9A
Shielded
12.54A
NS Series
10.1mm x 10.1mm x 4.5mm
-
0.0059ohm
± 30%
10.1mm
10.1mm
4.5mm
46AM3212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.390
25+
$1.280
50+
$1.150
100+
$1.030
More Pricing...
Min: 5 / Mult: 5
1µH
8.9A
-
7.9A
VCHA042A Series
-
1515 [4040 Metric]
0.0105ohm
± 20%
4.2mm
4mm
2.1mm
51AH4818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.475
10+
$0.475
25+
$0.475
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µH
8.9A
Shielded
12.5A
MPXV Series
8.65mm x 8mm x 3mm
-
0.0223ohm
± 20%
8.65mm
8mm
3mm
03AH4426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.946
10+
$0.946
25+
$0.946
50+
$0.946
100+
$0.946
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µH
8.9A
Shielded
12.5A
MPX Series
8.65mm x 8mm x 3mm
-
0.0223ohm
± 20%
8.65mm
8mm
3mm
03AH4427

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.979
2000+
$0.889
4000+
$0.797
6000+
$0.770
10000+
$0.753
Min: 1500 / Mult: 1500
3.3µH
8.9A
Shielded
12.5A
MPX Series
8.65mm x 8mm x 3mm
-
0.0223ohm
± 20%
8.65mm
8mm
3mm
51AH4819

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.030
2000+
$0.936
4000+
$0.840
6000+
$0.810
10000+
$0.793
Min: 1500 / Mult: 1500
3.3µH
8.9A
Shielded
12.5A
MPXV Series
8.65mm x 8mm x 3mm
-
0.0223ohm
± 20%
8.65mm
8mm
3mm
82T8454

RoHS

Each (Supplied on Cut Tape)
25+
$0.859
Min: 2000 / Mult: 500
Min: 2000 / Mult: 500
1µH
8.9A
Shielded
12.54A
NS Series
10.1mm x 10.1mm x 4.5mm
-
4.9mohm
± 30%
10.1mm
10.1mm
4.5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK