Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPX1D0830L3R3
Newark Part No.03AH4427
Product RangeMPX Series
Also Known AsUPI2X10830L3R3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1000+ | $0.979 |
2000+ | $0.889 |
4000+ | $0.797 |
6000+ | $0.770 |
10000+ | $0.753 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,468.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0830L3R3
Newark Part No.03AH4427
Product RangeMPX Series
Also Known AsUPI2X10830L3R3
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)8.9A
Inductor ConstructionShielded
Product RangeMPX Series
Saturation Current (Isat)12.5A
Power Inductor Case8.65mm x 8mm x 3mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0223ohm
Product Length8.65mm
Product Width8mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
12.5A
Inductor Case / Package
-
DC Resistance Max
0.0223ohm
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
8.9A
Product Range
MPX Series
Power Inductor Case
8.65mm x 8mm x 3mm
Inductance Tolerance
± 20%
Product Length
8.65mm
Product Height
3mm
Technical Docs (3)
Alternatives for MPX1D0830L3R3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate