880mA SMD Power Inductors:

26 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.210
10+
$2.150
25+
$2.040
50+
$1.910
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
22µH
880mA
Shielded
600mA
WE-TPC Series
4.8mm x 4.8mm x 1.8mm
300mohm
± 30%
4.8mm
4.8mm
1.8mm
12X8973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.790
25+
$1.740
50+
$1.680
100+
$1.580
More Pricing...
Min: 1 / Mult: 1
6.8µH
880mA
Shielded
2.7A
WE-MAPI Series
3mm x 3mm x 1.2mm
0.4234ohm
± 20%
3mm
3mm
1.2mm
99W2442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.590
25+
$1.460
50+
$1.330
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
220µH
880mA
Unshielded
880mA
B82476B1 Series
12.95mm x 9.4mm x 5.08mm
0.53ohm
± 20%
12.95mm
9.4mm
5.08mm
75AC0429

RoHS

Date/Lot Code

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.507
250+
$0.398
500+
$0.361
1000+
$0.332
5000+
$0.307
Min: 1 / Mult: 1
33µH
880mA
Unshielded
-
MCSD54 Series
5.8mm x 5.2mm x 4.5mm
0.23ohm
± 15%
5.8mm
5.2mm
4.5mm
15AC9133

RoHS

Date/Lot Code

Each
1+
$1.060
10+
$1.050
25+
$0.975
50+
$0.899
100+
$0.719
More Pricing...
Min: 5 / Mult: 5
33µH
880mA
Semishielded
530mA
WE-LQS Series
4mm x 4mm x 2.5mm
0.316ohm
± 20%
4mm
4mm
2.5mm
72AK9478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$3.480
25+
$3.220
50+
$2.950
100+
$2.680
250+
$2.380
More Pricing...
Min: 10 / Mult: 10
10µH
880mA
Shielded
1.06A
ADM32FSC Series
-
0.42ohm
± 20%
3.9mm
2.5mm
2.5mm
22AM1759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.435
10+
$0.342
25+
$0.317
50+
$0.287
100+
$0.255
More Pricing...
Min: 1 / Mult: 1
33µH
880mA
Unshielded
-
IDCP2218-01 Series
-
0.23ohm
± 20%
5.8mm
5.2mm
4.5mm
65AK1705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.740
10+
$4.550
25+
$4.240
50+
$3.870
100+
$3.510
More Pricing...
Min: 1 / Mult: 1
65µH
880mA
Shielded
1.2A
PID-650M Series
-
0.3ohm
± 20%
10.4mm
10.4mm
6mm
20AM2496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.868
10+
$0.750
25+
$0.696
50+
$0.639
100+
$0.581
More Pricing...
Min: 1 / Mult: 1
47µH
880mA
Shielded
-
IFDC3030EZ Series
-
0.26ohm
± 20%
7.8mm
7.8mm
5mm
21AM4250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.352
25+
$0.332
50+
$0.311
100+
$0.289
Min: 1 / Mult: 1
220µH
880mA
Shielded
940mA
IFSC3232DB-02 Series
-
0.779ohm
± 20%
8mm
8mm
4.2mm
63K2870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.795
Min: 1500 / Mult: 1500
33µH
880mA
Unshielded
1.1A
PM54 Series
5.8mm x 5.8mm x 4.8mm
0.25ohm
± 15%
5.8mm
5.8mm
4.8mm
41AH8967

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
6.8µH
880mA
Semishielded
870mA
NPIS_L Series
3mm x 3mm x 1.5mm
0.16ohm
± 20%
3mm
3mm
1.5mm
74R9864

RoHS

Each
Pricing is unavailable. Please contact customer services.
100µH
880mA
Shielded
-
MCBF Series
12.95mm x 9.5mm x 5.2mm
1.02ohm
± 10%
12.95mm
9.5mm
5.2mm
41AH8966

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
6.8µH
880mA
Semishielded
870mA
NPIS_L Series
3mm x 3mm x 1.5mm
0.16ohm
± 20%
3mm
3mm
1.5mm
05W5115

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.902
4000+
$0.829
6000+
$0.806
10000+
$0.793
Min: 2000 / Mult: 1000
33µH
880mA
Unshielded
-
LMXN Series
5.8mm x 5.2mm x 4.5mm
0.23ohm
± 20%
5.8mm
5.2mm
4.5mm
63K2834

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.130
2000+
$1.030
4000+
$0.921
6000+
$0.889
10000+
$0.869
Min: 1000 / Mult: 1000
22µH
880mA
Shielded
650mA
PM42S Series
4.8mm x 4.8mm x 1.8mm
300mohm
± 30%
4.8mm
4.8mm
1.8mm
83T0217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.340
Min: 2000 / Mult: 2000
6.8µH
880mA
Shielded
870mA
NR Series
3mm x 3mm x 1.5mm
0.16ohm
± 20%
3mm
3mm
1.5mm
62K0610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.260
Min: 1500 / Mult: 1500
33µH
880mA
Unshielded
880mA
2400 Series
5.8mm x 5.2mm x 4.5mm
0.23ohm
-
5.8mm
5.2mm
4.5mm
14P7331

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.619
5000+
$0.606
10000+
$0.564
20000+
$0.530
30000+
$0.497
More Pricing...
Min: 800 / Mult: 800
22µH
880mA
Shielded
650mA
SRR4018 Series
4.8mm x 4.8mm x 1.8mm
300mohm
± 30%
4.8mm
4.8mm
1.8mm
62K0543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.100
Min: 2000 / Mult: 2000
18µH
880mA
Shielded
-
2300 Series
4.5mm x 4mm x 3.2mm
0.143ohm
-
4.5mm
4mm
3.2mm
05W9803

RoHS

Each (Supplied on Cut Tape)
1+
$1.010
Min: 2000 / Mult: 1000
Min: 1000 / Mult: 1000
33µH
880mA
Unshielded
-
LMXN Series
5.8mm x 5.2mm x 4.5mm
0.23ohm
± 20%
5.8mm
5.2mm
4.5mm
87X9472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.520
Min: 1 / Mult: 1
Min: 100 / Mult: 1
560µH
880mA
Shielded
800mA
SRR1260A Series
-
1ohm
± 10%
12.5mm
12.5mm
6mm
44AC2004

RoHS

Each (Supplied on Cut Tape)
25+
$1.120
Min: 600 / Mult: 600
Min: 600 / Mult: 600
560µH
880mA
Shielded
800mA
SRR1260 Series
12.5mm x 12.5mm x 6mm
1ohm
± 10%
12.5mm
12.5mm
6mm
01AC4828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$1.030
25+
$0.968
50+
$0.918
100+
$0.880
More Pricing...
Min: 5 / Mult: 5
33µH
880mA
Shielded
940mA
CLF-NI-D Series
5.3mm x 5mm x 2.7mm
0.31ohm
± 20%
5.3mm
5mm
2.7mm
85AH8356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.450
Min: 1 / Mult: 1
6.8µH
880mA
Shielded
2.7A
WE-MAIA Series
3mm x 3mm x 1.2mm
0.4234ohm
± 30%
3mm
3mm
1.2mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK