Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS35L6R8MTRF
Newark Part No.41AH8967
Product RangeNPIS_L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS35L6R8MTRF
Newark Part No.41AH8967
Product RangeNPIS_L Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)880mA
Inductor ConstructionSemishielded
Product RangeNPIS_L Series
Saturation Current (Isat)870mA
Power Inductor Case3mm x 3mm x 1.5mm
Inductance Tolerance± 20%
DC Resistance Max0.16ohm
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Saturation Current (Isat)
870mA
Inductance Tolerance
± 20%
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
880mA
Product Range
NPIS_L Series
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.16ohm
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for NPIS35L6R8MTRF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate