920mA SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84R6442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.347
Min: 1 / Mult: 1
47µH
920mA
Shielded
950mA
NR Series
6mm x 6mm x 2.8mm
300mohm
± 20%
6mm
6mm
2.8mm
47Y7184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.350
10+
$1.150
25+
$1.090
50+
$1.030
100+
$0.972
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
920mA
Unshielded
1.4A
PM43 Series
4.5mm x 4mm x 3.2mm
0.24ohm
± 20%
4.5mm
4mm
3.2mm
45W6417

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.890
10+
$1.590
25+
$1.520
50+
$1.450
100+
$1.380
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µH
920mA
Shielded
900mA
SRR1240 Series
12.5mm x 12.5mm x 4mm
0.66ohm
± 10%
12.5mm
12.5mm
4mm
94Y3542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.732
10+
$0.558
25+
$0.538
50+
$0.520
100+
$0.500
More Pricing...
Min: 1 / Mult: 1
100µH
920mA
Semishielded
1.33A
SRN6045TA Series
6mm x 6mm x 4.2mm
0.456ohm
± 20%
6mm
6mm
4.2mm
92AH6102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.260
10+
$1.060
25+
$1.000
50+
$0.943
100+
$0.886
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µH
920mA
Shielded
720mA
SRR6028 Series
6.8mm x 6.8mm x 2.8mm
0.235ohm
± 30%
6.8mm
6.8mm
2.8mm
94AK5594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.210
10+
$2.160
25+
$2.050
50+
$1.920
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
18µH
920mA
Shielded
700mA
WE-TPC Series
-
0.28ohm
± 30%
4.8mm
4.8mm
1.8mm
19AM5437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.709
10+
$0.624
25+
$0.577
50+
$0.531
100+
$0.484
More Pricing...
Min: 1 / Mult: 1
180µH
920mA
Shielded
1.15A
IFSC3232DB-02 Series
-
0.676ohm
± 20%
8mm
8mm
4.2mm
90R0719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.430
25+
$1.300
50+
$1.170
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
47µH
920mA
Shielded
750mA
SLF Series
7mm x 7mm x 4.5mm
0.125ohm
± 20%
7mm
7mm
4.5mm
09P6310

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.284
5000+
$0.269
10000+
$0.241
20000+
$0.219
30000+
$0.206
More Pricing...
Min: 2000 / Mult: 2000
47µH
920mA
Shielded
950mA
NR Series
6mm x 6mm x 2.8mm
300mohm
± 20%
6mm
6mm
2.8mm
48T7108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.318
Min: 2000 / Mult: 2000
47µH
920mA
Shielded
1A
NRS Series
6mm x 6mm x 2.8mm
300mohm
± 20%
6mm
6mm
2.8mm
33M0057

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$0.885
Min: 800 / Mult: 800
220µH
920mA
Shielded
900mA
SRR1240 Series
12.5mm x 12.5mm x 4mm
0.66ohm
± 10%
12.5mm
12.5mm
4mm
16C0835

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.780
2000+
$0.722
4000+
$0.663
6000+
$0.646
10000+
$0.634
Min: 1000 / Mult: 1000
33µH
920mA
Shielded
1.2A
SRR0805 Series
10.5mm x 8mm x 4.7mm
0.24ohm
± 15%
10.5mm
8mm
4.7mm
04P1892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.464
Min: 2000 / Mult: 2000
15µH
920mA
Unshielded
1.4A
SDR0403 Series
4.5mm x 4mm x 3.2mm
0.24ohm
± 20%
4.5mm
4mm
3.2mm
06X7616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.850
10+
$1.640
25+
$1.380
50+
$1.350
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
920mA
Shielded
1.2A
SRR0805 Series
10.5mm x 8mm x 4.7mm
0.24ohm
± 15%
10.5mm
8mm
4.7mm
29X7841

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.340
5000+
$0.324
10000+
$0.289
20000+
$0.264
30000+
$0.248
More Pricing...
Min: 2000 / Mult: 2000
47µH
920mA
Shielded
1A
NRS Series
6mm x 6mm x 2.8mm
300mohm
± 20%
6mm
6mm
2.8mm
29X7840

RoHS

Each (Supplied on Cut Tape)
1000+
$0.340
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
47µH
920mA
Shielded
1A
NRS Series
6mm x 6mm x 2.8mm
300mohm
± 20%
6mm
6mm
2.8mm
61J8024

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.328
4000+
$0.314
Min: 2000 / Mult: 2000
15µH
920mA
Unshielded
1.4A
SDR0403 Series
4.5mm x 4mm x 3.2mm
0.24ohm
± 20%
4.5mm
4mm
3.2mm
99M5561

RoHS

Each
1000+
$1.920
2500+
$1.760
Min: 2000 / Mult: 2000
68µH
920mA
Shielded
520mA
SD6030 Series
6mm x 6mm x 3mm
0.355ohm
± 30%
6mm
6mm
3mm
53W2018
Each
Pricing is unavailable. Please contact customer services.
10µH
920mA
Shielded
1.1A
VLF Series
-
0.22ohm
± 20%
4.7mm
4.5mm
1.4mm
56P5013
Each
Pricing is unavailable. Please contact customer services.
1.5µH
920mA
Shielded
1A
B82466G0 Series
-
-
± 20%
2mm
2mm
1mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK