Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6028T470MMGJV
Newark Part No.29X7840
Product RangeNRS Series
Also Known AsLCXND6060WHL470MMG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1000+ | $0.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$680.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6028T470MMGJV
Newark Part No.29X7840
Product RangeNRS Series
Also Known AsLCXND6060WHL470MMG
Technical Datasheet
Inductance47µH
RMS Current (Irms)920mA
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)1A
Power Inductor Case6mm x 6mm x 2.8mm
Inductance Tolerance± 20%
DC Resistance Max300mohm
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Saturation Current (Isat)
1A
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
920mA
Product Range
NRS Series
Power Inductor Case
6mm x 6mm x 2.8mm
DC Resistance Max
300mohm
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for NRS6028T470MMGJV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate