SMD Power Inductors:

28 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12X8958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
10+
$1.850
25+
$1.820
50+
$1.780
100+
$1.720
More Pricing...
Total:$1.86
Min: 1 / Mult: 1
10µH
600mA
Shielded
1.35A
WE-MAPI Series
1008 [2520 Metric]
1008 [2520 Metric]
0.843ohm
± 20%
2.5mm
2mm
1mm
31Y4165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.782
10+
$0.664
25+
$0.594
50+
$0.581
100+
$0.567
Total:$0.78
Min: 1 / Mult: 1
Total:$56.70
Min: 100 / Mult: 1
22µH
1.8A
Unshielded
1.35A
SDE0604A Series
5.8mm x 5.2mm x 4.5mm
-
0.18ohm
± 20%
5.8mm
5.2mm
4.5mm
06X7476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.956
25+
$0.909
50+
$0.863
100+
$0.816
More Pricing...
Total:$1.13
Min: 1 / Mult: 1
150µH
1.25A
Semishielded
1.35A
SRN1060 Series
10mm x 9.8mm x 6mm
-
0.3ohm
± 20%
10mm
9.8mm
6mm
45W6401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.732
10+
$0.621
25+
$0.591
50+
$0.560
100+
$0.530
More Pricing...
Total:$3.66
Min: 5 / Mult: 5
Total:$53.00
Min: 100 / Mult: 5
4.7µH
1.2A
Unshielded
1.35A
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
0.15ohm
± 20%
3mm
2.8mm
2.5mm
06X7778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.250
10+
$1.910
25+
$1.860
50+
$1.690
Total:$2.25
Min: 1 / Mult: 1
Total:$169.00
Min: 100 / Mult: 1
82µH
1.35A
Shielded
1.35A
SRR1240 Series
12.5mm x 12.5mm x 4mm
-
0.25ohm
± 20%
12.5mm
12.5mm
4mm
31Y4680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.540
10+
$1.300
Total:$1.54
Min: 1 / Mult: 1
Total:$130.00
Min: 100 / Mult: 1
18µH
1.5A
Shielded
1.35A
SRR6040A Series
6.7mm x 6.7mm x 4mm
-
0.075ohm
± 20%
6.7mm
6.7mm
4mm
62AC1071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
10+
$2.080
25+
$2.040
50+
$1.980
100+
$1.940
More Pricing...
Total:$10.70
Min: 5 / Mult: 5
22µH
1.15A
Semishielded
1.35A
WE-LQS Series
5mm x 5mm x 2mm
-
0.225ohm
± 20%
5mm
5mm
2mm
31AC7029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.140
10+
$0.963
25+
$0.916
50+
$0.870
100+
$0.823
Total:$1.14
Min: 1 / Mult: 1
Total:$82.30
Min: 100 / Mult: 1
5.6µH
2.3A
Shielded
1.35A
SRR4818A Series
4.8mm x 4.8mm x 1.8mm
1919 [4848 Metric]
0.09ohm
± 30%
4.8mm
4.8mm
1.8mm
77Y5678

RoHS

Date/Lot Code

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.810
250+
$0.631
500+
$0.573
1000+
$0.524
5000+
$0.483
Total:$0.81
Min: 1 / Mult: 1
33µH
1.48A
Shielded
1.35A
MC SDRH73B Series
7.3mm x 7.3mm x 3.55mm
-
0.199ohm
± 20%
7.3mm
7.3mm
3.55mm
85AH8328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.310
10+
$3.250
25+
$3.200
50+
$3.140
100+
$3.010
More Pricing...
Total:$16.55
Min: 5 / Mult: 5
10µH
600mA
Shielded
1.35A
WE-MAIA Series
2.5mm x 2mm x 1mm
-
0.843ohm
± 30%
2.5mm
2mm
1mm
65AK1704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.000
10+
$4.800
25+
$4.470
50+
$4.080
100+
$3.710
More Pricing...
Total:$5.00
Min: 1 / Mult: 1
56µH
950mA
Shielded
1.35A
PID-560M Series
-
-
0.28ohm
± 20%
10.4mm
10.4mm
6mm
18AM6897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.340
Total:$3.34
Min: 1 / Mult: 1
1.5µH
950mA
Shielded
1.35A
SRF3015 Series
-
-
0.17ohm
± 30%
3.3mm
3.3mm
1.4mm
25AM4027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.590
25+
$1.490
50+
$1.430
100+
$1.360
More Pricing...
Total:$1.88
Min: 1 / Mult: 1
18µH
2.9A
Shielded
1.35A
SRR6838A Series
-
-
0.075ohm
± 20%
6.8mm
6.8mm
4.2mm
52K7556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.170
10+
$3.010
25+
$2.780
50+
$2.510
100+
$2.240
More Pricing...
Total:$3.17
Min: 1 / Mult: 1
33µH
1.31A
Shielded
1.35A
DR Series
7.6mm x 7.6mm x 3.55mm
-
-
± 20%
7.6mm
7.6mm
3.55mm
99M2883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.470
25+
$2.290
50+
$2.140
100+
$2.020
More Pricing...
Total:$2.65
Min: 1 / Mult: 1
100µH
1.25A
Shielded
1.35A
DR1040 Series
10.5mm x 10.3mm x 4mm
-
0.304ohm
± 30%
10.5mm
10.3mm
4mm
06W1182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.500
10+
$5.260
25+
$4.910
50+
$4.480
100+
$4.070
More Pricing...
Total:$5.50
Min: 1 / Mult: 1
15µH
750mA
Shielded
1.35A
WE-SPC Series
4.8mm x 4.8mm x 1.8mm
-
0.43ohm
± 20%
4.8mm
4.8mm
1.8mm
44W4539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.410
25+
$2.350
50+
$2.290
100+
$2.040
More Pricing...
Total:$2.47
Min: 1 / Mult: 1
9µH
1.25A
Shielded
1.35A
WE-TPC Series
5.8mm x 5.8mm x 1.8mm
-
110mohm
± 30%
5.8mm
5.8mm
1.8mm
02J3194

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.652
2000+
$0.636
4000+
$0.630
6000+
$0.624
Total:$652.00
Min: 1000 / Mult: 1000
15µH
1.6A
Shielded
1.35A
SRR7045 Series
7mm x 7mm x 4.5mm
-
0.062ohm
± 20%
7mm
7mm
4.5mm
41Y0154

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.411
5000+
$0.403
10000+
$0.372
20000+
$0.347
30000+
$0.322
More Pricing...
Total:$1,233.00
Min: 3000 / Mult: 1000
22µH
1.8A
Unshielded
1.35A
SDE0604A Series
5.8mm x 5.2mm x 4.5mm
-
0.18ohm
± 20%
5.8mm
5.2mm
4.5mm
87W6062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.697
Total:$697.00
Min: 1000 / Mult: 1000
15µH
1.6A
Shielded
1.35A
SRR7045 Series
7mm x 7mm x 4.5mm
-
0.062ohm
± 20%
7mm
7mm
4.5mm
61J8003

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.322
4000+
$0.318
Total:$644.00
Min: 2000 / Mult: 2000
4.7µH
1.2A
Unshielded
1.35A
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
150mohm
± 20%
3mm
2.8mm
2.5mm
99W2435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$1.350
25+
$1.330
50+
$1.240
100+
$1.160
More Pricing...
Total:$1.56
Min: 1 / Mult: 1
100µH
1.4A
Unshielded
1.35A
B82476B1 Series
12.95mm x 9.4mm x 5.08mm
-
0.23ohm
± 20%
12.95mm
9.4mm
5.08mm
96Y9764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.510
25+
$1.400
50+
$1.310
100+
$1.210
More Pricing...
Total:$1.76
Min: 1 / Mult: 1
68µH
1.2A
Shielded
1.35A
SRU1063A Series
10mm x 10mm x 6.5mm
-
0.21ohm
± 30%
10mm
10mm
6.5mm
16AC2476

RoHS

Each
2500+
$0.262
Total:$655.00
Min: 2500 / Mult: 2500
3.3µH
950mA
Shielded
1.35A
MCOIL MD series
2mm x 2mm x 0.95mm
-
0.34ohm
± 20%
2mm
2mm
0.95mm
94Y3585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.280
1000+
$1.200
Total:$896.00
Min: 700 / Mult: 700
100µH
1.35A
-
1.35A
SRR1050A Series
-
-
0.255ohm
-
10mm
10.2mm
4.8mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK