Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1050A-101Y
Newark Part No.94Y3585
Product RangeSRR1050A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
500+ | $1.260 |
1000+ | $1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 700
Multiple: 700
$882.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1050A-101Y
Newark Part No.94Y3585
Product RangeSRR1050A Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.35A
Saturation Current (Isat)1.35A
Product RangeSRR1050A Series
Inductor Case / Package-
DC Resistance Max0.255ohm
Product Length10mm
Product Width10.2mm
Product Height4.8mm
SVHCNo SVHC (20-Jun-2016)
Product Overview
The SRR1050A-101Y from Bourns is a SRR1050A series SMD shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting, DC to DC converters, power supplies.
- Automotive grade AEC-Q200 qualified
- Inductance is 100μH at 1MHz/1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 0.179mohm (±20%)
- Maximum RMS current (Irms) is 1.35A
- Maximum saturation current (Isat) is 1.35A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 10.2mm x 10mm x 4.8mm
Technical Specifications
Inductance
100µH
Saturation Current (Isat)
1.35A
Inductor Case / Package
-
Product Length
10mm
Product Height
4.8mm
RMS Current (Irms)
1.35A
Product Range
SRR1050A Series
DC Resistance Max
0.255ohm
Product Width
10.2mm
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate