0
0 Items$0.00

SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12AJ7313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.970
10+
$3.340
25+
$3.210
50+
$3.020
100+
$2.840
More Pricing...
Min: 1 / Mult: 1
47nH
53A
Shielded
90A
TPI Series
7mm x 8mm x 6mm
310µohm
± 10%
7mm
8mm
6mm
31AJ0148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.850
10+
$2.470
25+
$2.390
50+
$2.220
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
150nH
70A
Unshielded
90A
VLBU Series
10mm x 7mm x 9mm
198µohm
± 15%
10mm
7mm
9mm
16AM6887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.210
10+
$1.880
25+
$1.790
50+
$1.690
100+
$1.610
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
180nH
75A
Shielded
90A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
08AM1778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.410
10+
$2.980
25+
$2.790
50+
$2.510
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
220nH
83A
Shielded
90A
AVR-1F131309S Series
-
170µohm
± 15%
13mm
13.5mm
9.5mm
08AM1792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$2.720
25+
$2.550
50+
$2.290
100+
$2.040
More Pricing...
Min: 1 / Mult: 1
90nH
63A
Shielded
90A
AVR-1Z090509S Series
-
125µohm
± 15%
9mm
5.2mm
9.4mm
08AM1794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.280
10+
$2.880
25+
$2.690
50+
$2.420
100+
$2.140
More Pricing...
Min: 1 / Mult: 1
120nH
84A
Shielded
90A
AVR-1Z090610S Series
-
120µohm
± 10%
9.4mm
6.2mm
10.1mm
56AC1036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.487
Min: 500 / Mult: 1
Min: 10 / Mult: 1
190nH
40A
Shielded
90A
IHLP-4040DZ-01 Series
10.79mm x 10.16mm x 4mm
950µohm
± 20%
10.79mm
10.16mm
4mm
18M2324

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.240
1000+
$1.200
2000+
$1.100
4000+
$0.998
6000+
$0.968
More Pricing...
Min: 500 / Mult: 500
190nH
40A
Shielded
90A
IHLP-4040DZ-01 Series
10.79mm x 10.16mm x 4mm
950µohm
± 20%
10.79mm
10.16mm
4mm
31AJ0160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.310
10+
$2.610
25+
$2.420
50+
$2.240
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
120nH
75A
Unshielded
90A
VLBU Series
9.6mm x 6.4mm x 10mm
138µohm
± 15%
9.6mm
6.4mm
10mm
61AK3425

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.160
2000+
$1.100
4000+
$0.988
6000+
$0.952
10000+
$0.916
Min: 1080 / Mult: 1080
180nH
75A
Shielded
90A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK