1µH Inductors:

1,116 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45M5862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
25+
$1.110
Min: 1 / Mult: 1
1µH
4.5A
Shielded
5A
80AH9701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$2.040
25+
$1.940
50+
$1.850
100+
$1.750
More Pricing...
Min: 5 / Mult: 5
1µH
11.2A
Shielded
16A
80AH9692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$1.950
25+
$1.860
50+
$1.780
100+
$1.680
More Pricing...
Min: 5 / Mult: 5
1µH
7.9A
Shielded
8.6A
82T3232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$3.820
25+
$3.810
50+
$3.570
100+
$3.450
More Pricing...
Min: 5 / Mult: 5
1µH
5A
Shielded
9A
38K3980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.338
Min: 5 / Mult: 5
1µH
1A
Shielded
-
25M8332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.650
10+
$0.543
25+
$0.483
50+
$0.470
100+
$0.457
More Pricing...
Min: 5 / Mult: 5
1µH
-
Unshielded
-
50AC8090

RoHS

Each
1+
$2.510
10+
$2.390
25+
$2.350
50+
$2.310
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
1µH
7.4A
Shielded
9.6A
65AC4095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.970
10+
$2.350
25+
$2.240
50+
$2.140
100+
$2.020
Min: 1 / Mult: 1
1µH
20A
Shielded
23A
87X9913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$2.120
25+
$2.110
50+
$1.990
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
1µH
2.8A
Shielded
4.9A
45Y5445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.204
25+
$0.192
50+
$0.181
100+
$0.169
250+
$0.159
More Pricing...
Min: 10 / Mult: 10
1µH
-
Unshielded
-
45Y5446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.205
25+
$0.194
50+
$0.182
100+
$0.171
250+
$0.161
More Pricing...
Min: 10 / Mult: 10
1µH
-
Unshielded
-
80AH9713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.350
25+
$2.250
50+
$2.160
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
1µH
16.2A
Shielded
21A
16AH0857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.285
25+
$0.285
50+
$0.285
Min: 1 / Mult: 1
1µH
-
Shielded
-
92AH6075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.810
25+
$1.680
50+
$1.520
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
1µH
9.4A
Shielded
10A
02AJ9986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.269
25+
$0.255
50+
$0.239
100+
$0.225
250+
$0.212
More Pricing...
Min: 10 / Mult: 10
1µH
-
Shielded
-
28AH6415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.713
10+
$0.553
25+
$0.531
50+
$0.494
100+
$0.457
More Pricing...
Min: 5 / Mult: 5
1µH
5.13A
Shielded
6.11A
62AJ8005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.633
10+
$0.534
25+
$0.508
50+
$0.484
100+
$0.458
More Pricing...
Min: 1 / Mult: 1
1µH
5.14A
Shielded
9.85A
64T2377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.601
10+
$0.491
25+
$0.463
50+
$0.434
100+
$0.405
Min: 1 / Mult: 1
1µH
4.2A
Shielded
8.5A
78R5667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$1.280
25+
$1.240
50+
$1.210
100+
$1.170
Min: 5 / Mult: 5
1µH
750mA
Unshielded
3.2A
67X4658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.443
10+
$0.382
25+
$0.364
50+
$0.345
100+
$0.327
More Pricing...
Min: 5 / Mult: 5
1µH
3.5A
Semishielded
3.9A
45Y5423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.358
Min: 5 / Mult: 5
1µH
2.05A
Shielded
2.3A
90W0875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$1.380
25+
$1.370
50+
$1.260
100+
$1.150
Min: 1 / Mult: 1
1µH
12A
Shielded
13.5A
96Y9708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.060
25+
$0.983
50+
$0.906
100+
$0.828
More Pricing...
Min: 1 / Mult: 1
1µH
8.5A
Semishielded
13.8A
80AH9774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.699
10+
$0.597
25+
$0.569
50+
$0.538
100+
$0.510
More Pricing...
Min: 5 / Mult: 5
1µH
6.3A
Semishielded
7.5A
80AH9782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.892
Min: 1 / Mult: 1
1µH
7.6A
Semishielded
10.5A
1-25 of 1116 items
of 45 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK