New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. RF Inductors
                                                                                                  5. Air Core Inductors
                                                                                                  Print Page

                                                                                                  AS0808N1GTR

                                                                                                  INDUCTOR, 8.1NH, 2%, 5.2GHZ, AIR CORE

                                                                                                  Date/Lot Code

                                                                                                  KYOCERA AVX
                                                                                                  KYOCERA AVX AS0808N1GTR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKYOCERA AVX
                                                                                                  Manufacturer Part NoAS0808N1GTR
                                                                                                  Newark Part No.
                                                                                                  Re-Reel36X2264
                                                                                                  Cut Tape36X2264
                                                                                                  Product RangeAS Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  708 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$2.150
                                                                                                  10+$2.120
                                                                                                  25+$1.550
                                                                                                  50+$1.490
                                                                                                  100+$1.430
                                                                                                  250+$1.200
                                                                                                  1000+$0.973
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KYOCERA AVX
                                                                                                  ManufacturerKYOCERA AVX
                                                                                                  Manufacturer Part NoAS0808N1GTR
                                                                                                  Newark Part No.
                                                                                                  Re-Reel36X2264
                                                                                                  Cut Tape36X2264
                                                                                                  Product RangeAS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Inductance8.1nH
                                                                                                  RMS Current (Irms)4.4A
                                                                                                  Product RangeAS Series
                                                                                                  Inductance Tolerance± 2%
                                                                                                  DC Resistance Max6000µohm
                                                                                                  Self Resonant Frequency5.2GHz
                                                                                                  Product Length1.473mm
                                                                                                  Product Width2.134mm
                                                                                                  Product Height1.829mm
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Technical Specifications

                                                                                                  Inductance

                                                                                                  8.1nH

                                                                                                  Product Range

                                                                                                  AS Series

                                                                                                  DC Resistance Max

                                                                                                  6000µohm

                                                                                                  Product Length

                                                                                                  1.473mm

                                                                                                  Product Height

                                                                                                  1.829mm

                                                                                                  RMS Current (Irms)

                                                                                                  4.4A

                                                                                                  Inductance Tolerance

                                                                                                  ± 2%

                                                                                                  Self Resonant Frequency

                                                                                                  5.2GHz

                                                                                                  Product Width

                                                                                                  2.134mm

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.