0
0 Items$0.00

4.4A Air Core Inductors :

37 Products Found
Find a huge range of 4.4A Air Core Inductors at Newark Electronics Canada. We stock a wide range of Air Core Inductors, such as 4A, 3A, 4.4A & 1.6A Air Core Inductors from the worlds top manufacturers including: Bourns, Coilcraft & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
36X2264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.860
10+$1.850
25+$1.810
100+$1.790
250+$1.550
More Pricing...
8.1nH
4.4A
AS Series
± 2%
6000µohm
5.2GHz
1.473mm
2.134mm
1.829mm
36X2265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.490
10+$1.360
25+$1.240
50+$1.230
250+$1.180
More Pricing...
12.1nH
4.4A
AS Series
± 2%
7000µohm
4.3GHz
1.854mm
2.134mm
1.829mm
36X2268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.910
10+$1.880
25+$1.810
50+$1.790
100+$1.760
More Pricing...
25nH
4.4A
AS Series
± 2%
0.01ohm
3.2GHz
2.972mm
2.134mm
1.829mm
69W5255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.740
10+$3.250
25+$3.020
50+$2.690
100+$2.370
More Pricing...
25nH
4.4A
0908SQ Series
± 2%
0.01ohm
2.5GHz
2.972mm
2.134mm
1.829mm
69W5250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.010
10+$2.610
25+$2.440
50+$2.160
100+$1.890
More Pricing...
16.6nH
4.4A
0908SQ Series
± 5%
8000µohm
3.4GHz
2.21mm
2.134mm
1.829mm
69W5246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.020
10+$2.620
25+$2.450
50+$2.180
100+$1.910
More Pricing...
12.1nH
4.4A
0908SQ Series
± 5%
7000µohm
4.3GHz
1.854mm
2.134mm
1.829mm
69W5248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.020
10+$2.620
25+$2.450
50+$2.180
100+$1.910
More Pricing...
14.7nH
4.4A
0908SQ Series
± 5%
7200µohm
3GHz
1.549mm
2.134mm
1.829mm
69W5257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.740
10+$3.250
25+$3.020
50+$2.690
100+$2.370
More Pricing...
27.3nH
4.4A
0908SQ Series
± 2%
0.01ohm
3.2GHz
2.972mm
2.134mm
1.829mm
69W5251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$4.530
10+$4.280
25+$4.040
50+$3.780
100+$3.540
More Pricing...
21.5nH
4.4A
0908SQ Series
± 2%
9000µohm
3.7GHz
2.565mm
2.134mm
1.829mm
69W5254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.020
10+$2.620
25+$2.450
50+$2.180
100+$1.910
More Pricing...
23nH
4.4A
0908SQ Series
± 5%
0.01ohm
2.6GHz
2.235mm
2.134mm
1.829mm
69W5245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.720
10+$3.240
25+$3.010
50+$2.680
100+$2.350
More Pricing...
12.1nH
4.4A
0908SQ Series
± 2%
7000µohm
4.3GHz
1.854mm
2.134mm
1.829mm
99W1572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.510
10+$3.870
25+$3.580
50+$3.250
100+$2.920
More Pricing...
47nH
4.4A
1111SQ Series
± 2%
0.0113ohm
2.2GHz
3.3mm
2.67mm
2.79mm
12AN5473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.590
10+$1.440
25+$1.330
50+$1.190
100+$1.070
More Pricing...
12.1nH
4.4A
ACXX18SQ Series
± 2%
7000µohm
4.3GHz
1.85mm
2.13mm
1.83mm
12AN5478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.410
10+$1.280
25+$1.180
50+$1.050
100+$0.945
More Pricing...
8.1nH
4.4A
ACXX18SQ Series
± 5%
6000µohm
5.2GHz
1.47mm
2.13mm
1.83mm
12AN5496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.410
10+$1.280
25+$1.180
50+$1.050
100+$0.945
More Pricing...
23nH
4.4A
ACXX18SQ Series
± 5%
0.01ohm
2.6GHz
2.24mm
2.13mm
1.83mm
12AN5515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.590
10+$1.440
25+$1.330
50+$1.190
100+$1.070
More Pricing...
47nH
4.4A
AC3028SQ Series
± 2%
0.0113ohm
2.2GHz
3.3mm
2.67mm
2.79mm
12AN5501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.590
10+$1.440
25+$1.330
50+$1.190
100+$1.070
More Pricing...
33nH
4.4A
ACXX18SQ Series
± 2%
0.012ohm
3.2GHz
2.97mm
2.13mm
1.83mm
12AN5514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.410
10+$1.280
25+$1.180
50+$1.050
100+$0.945
More Pricing...
43nH
4.4A
AC3028SQ Series
± 5%
0.0108ohm
2.2GHz
3.3mm
2.67mm
2.79mm
12AN5477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.590
10+$1.440
25+$1.330
50+$1.190
100+$1.070
More Pricing...
8.1nH
4.4A
ACXX18SQ Series
± 2%
6000µohm
5.2GHz
1.47mm
2.13mm
1.83mm
12AN5498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.410
10+$1.280
25+$1.180
50+$1.050
100+$0.945
More Pricing...
25nH
4.4A
ACXX18SQ Series
± 5%
0.01ohm
2.5GHz
2.97mm
2.13mm
1.83mm
12AN5474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.410
10+$1.280
25+$1.180
50+$1.050
100+$0.945
More Pricing...
12.1nH
4.4A
ACXX18SQ Series
± 5%
7000µohm
4.3GHz
1.85mm
2.13mm
1.83mm
12AN5513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.590
10+$1.440
25+$1.330
50+$1.190
100+$1.070
More Pricing...
43nH
4.4A
AC3028SQ Series
± 2%
0.0108ohm
2.2GHz
3.3mm
2.67mm
2.79mm
12AN5499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.590
10+$1.440
25+$1.330
50+$1.190
100+$1.070
More Pricing...
27.3nH
4.4A
ACXX18SQ Series
± 2%
0.01ohm
3.2GHz
2.97mm
2.13mm
1.83mm
12AN5491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.590
10+$1.440
25+$1.330
50+$1.190
100+$1.070
More Pricing...
16.6nH
4.4A
ACXX18SQ Series
± 2%
8000µohm
3.4GHz
2.21mm
2.13mm
1.83mm
12AN5494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.410
10+$1.280
25+$1.180
50+$1.050
100+$0.945
More Pricing...
21.5nH
4.4A
ACXX18SQ Series
± 5%
9000µohm
3.7GHz
2.57mm
2.13mm
1.83mm
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK