Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC2218SQ-17NGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN5491
Product RangeACXX18SQ Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 25+ | $0.783 |
| 100+ | $0.722 |
| 250+ | $0.713 |
| 500+ | $0.622 |
| 1000+ | $0.580 |
| 2500+ | $0.578 |
| 5000+ | $0.567 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC2218SQ-17NGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN5491
Product RangeACXX18SQ Series
Inductance16.6nH
RMS Current (Irms)4.4A
Product RangeACXX18SQ Series
Inductance Tolerance± 2%
DC Resistance Max8000µohm
Self Resonant Frequency3.4GHz
Product Length2.21mm
Product Width2.13mm
Product Height1.83mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
16.6nH
Product Range
ACXX18SQ Series
DC Resistance Max
8000µohm
Product Length
2.21mm
Product Height
1.83mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 2%
Self Resonant Frequency
3.4GHz
Product Width
2.13mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
