Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479774215
Newark Part No.06W1232
Product RangeWE-PMI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$11.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479774215
Newark Part No.06W1232
Product RangeWE-PMI Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.26ohm
Self Resonant Frequency70MHz
DC Current Rating800mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package-
Product RangeWE-PMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialIron Powder
Product Length2mm
Product Width1.25mm
Product Height0.5mm
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
70MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
WE-PMI Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.5mm
DC Resistance Max
0.26ohm
DC Current Rating
800mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Iron Powder
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability