1.5µH Multilayer Inductors :
25 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.156 10+ $0.125 25+ $0.113 50+ $0.111 100+ $0.108 More Pricing... | 1.5µH | 0.182ohm | - | 700mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.247 25+ $0.234 50+ $0.221 100+ $0.208 250+ $0.194 More Pricing... | 1.5µH | 0.65ohm | - | 350mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.287 25+ $0.254 50+ $0.247 100+ $0.239 250+ $0.212 More Pricing... | 1.5µH | 0.24ohm | 45MHz | 850mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PH_GC Series | ± 30% | Unshielded | Ferrite | 2mm | 1.25mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.118 25+ $0.112 50+ $0.106 100+ $0.101 250+ $0.092 More Pricing... | 1.5µH | 0.13ohm | 100MHz | 750mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.237 10+ $0.191 25+ $0.181 50+ $0.171 100+ $0.161 More Pricing... | 1.5µH | 0.088ohm | 50MHz | - | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPN_G0 Series | ± 20% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.122 25+ $0.115 50+ $0.109 100+ $0.103 250+ $0.095 More Pricing... | 1.5µH | 0.1ohm | - | 900mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.371 25+ $0.327 50+ $0.318 100+ $0.309 250+ $0.271 More Pricing... | 1.5µH | 0.288ohm | 100MHz | 800mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18PH_FR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.199 25+ $0.188 50+ $0.178 100+ $0.166 250+ $0.155 More Pricing... | 1.5µH | 0.4ohm | 100MHz | 80mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLF Series | ± 5% | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.285 25+ $0.254 50+ $0.248 100+ $0.242 250+ $0.204 | 1.5µH | 0.95ohm | 100MHz | 35mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLF Series | ± 5% | Shielded | Ferrite | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.247 25+ $0.234 50+ $0.221 100+ $0.208 250+ $0.205 More Pricing... | 1.5µH | 0.213ohm | 80MHz | 1.25A | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18PN_FH Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.317 25+ $0.298 50+ $0.281 100+ $0.265 250+ $0.248 | 1.5µH | 0.7ohm | 100MHz | 50mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLF Series | ± 5% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.496 10+ $0.493 25+ $0.493 50+ $0.493 100+ $0.491 More Pricing... | 1.5µH | 0.213ohm | 40MHz | 1.4A | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PN_CH Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.381 10+ $0.309 25+ $0.292 50+ $0.277 100+ $0.259 More Pricing... | 1.5µH | 0.175ohm | 50MHz | 1A | 1206 [3216 Metric] | 1206 [3216 Metric] | LQM31PN_00 Series | ± 20% | Unshielded | Ferrite | 3.2mm | 1.6mm | 0.85mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.238 25+ $0.211 50+ $0.206 100+ $0.202 250+ $0.181 More Pricing... | 1.5µH | 0.4ohm | 100MHz | 80mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLF Series | ± 10% | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | ||||||
59AM1691 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $1.020 25+ $0.933 50+ $0.833 100+ $0.752 250+ $0.656 More Pricing... | 1.5µH | 0.2ohm | - | 1.4A | 0603 [1608 Metric] | - | CVH160808H Series | ± 20% | Shielded | Metal Alloy | 1.6mm | 0.8mm | 0.8mm | |||||
24AM0534 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.292 25+ $0.278 50+ $0.262 100+ $0.247 250+ $0.228 More Pricing... | 1.5µH | 0.559ohm | - | 350mA | 0402 [1005 Metric] | - | MLZ Series | ± 20% | Shielded | Ferrite | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.550 25+ $0.470 50+ $0.434 | 1.5µH | 0.24ohm | - | 1A | 0504 [1210 Metric] | 1.25mm x 1.05mm x 0.5mm | MCOIL MC Series | ± 20% | Shielded | Metal | 1.25mm | 1.05mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.451 | 1.5µH | 200mohm | - | 1.3A | 0603 [1608 Metric] | 0603 [1608 Metric] | MCOIL MC Series | ± 20% | Shielded | - | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.146 | 1.5µH | 0.5ohm | 60MHz | 50mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CV201210 Series | ± 10% | - | Ferrite | 2mm | 1.25mm | 0.85mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.327 | 1.5µH | 70mohm | 50MHz | 1.5A | 1008 [2516 Metric] | 1008 [2516 Metric] | CVH252009 Series | ± 20% | - | Ferrite | 2.5mm | 2mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.080 | 1.5µH | 0.26ohm | 70MHz | 800mA | - | 0805 [2012 Metric] | WE-PMI Series | ± 20% | Shielded | Iron Powder | 2mm | 1.25mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $1.520 25+ $1.390 50+ $1.250 100+ $1.120 250+ $0.976 More Pricing... | 1.5µH | 0.26ohm | - | 1.2A | 0806 [2016 Metric] | 2mm x 1.6mm x 0.9mm | CPI Series | ± 20% | Unshielded | - | 2mm | 1.6mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.441 10+ $0.368 25+ $0.350 50+ $0.332 100+ $0.314 More Pricing... | 1.5µH | 0.09ohm | - | 1.2A | 1008 [2520 Metric] | 1008 [2520 Metric] | MLP Series | ± 20% | Shielded | Ferrite | 2.5mm | 2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $1.520 25+ $1.390 50+ $1.250 100+ $1.120 250+ $0.976 More Pricing... | 1.5µH | 0.275ohm | - | 700mA | - | 2mm x 1.25mm x 0.9mm | CPI Series | ± 20% | Unshielded | - | 2mm | 1.25mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2500+ $0.105 | 1.5µH | 300mohm | 60MHz | 180mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V1 Series | ± 20% | Unshielded | - | 2mm | 1.2mm | 0.9mm | ||||||