0
0 Items$0.00

Multilayer Inductors :

4,430 Products Found
Find a huge range of Multilayer Inductors at Newark Electronics Canada. We stock a large selection of Multilayer Inductors, including new and most popular products from the world's top manufacturers including: TDK, Murata, Wurth Elektronik, Bourns & Abracon

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
High Frequency Inductor Case
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
69AH1407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.154
25+$0.113
100+$0.106
250+$0.096
500+$0.093
More Pricing...
6.8µH
-
0.325ohm
-
550mA
-
-
0805 [2012 Metric]
0805 [2012 Metric]
-
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
-
18C0747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.074
100+$0.061
250+$0.056
500+$0.051
More Pricing...
47nH
-
900mohm
800MHz
300mA
-
-
0603 [1608 Metric]
0603 [1608 Metric]
-
CI160808 Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
-
55Y3315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.146
25+$0.110
100+$0.092
250+$0.085
500+$0.079
More Pricing...
10µH
-
300mohm
50MHz
500mA
-
-
0805 [2012 Metric]
0805 [2012 Metric]
-
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
-
69AH1396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.190
25+$0.138
100+$0.131
250+$0.117
500+$0.110
More Pricing...
4.7µH
-
0.442ohm
-
400mA
-
-
0805 [2012 Metric]
0805 [2012 Metric]
-
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
-
46W4779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.146
25+$0.126
100+$0.107
250+$0.101
500+$0.095
More Pricing...
10µH
-
1.05ohm
17MHz
250mA
-
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
-
56AC1071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.228
25+$0.196
100+$0.165
250+$0.157
500+$0.147
More Pricing...
1µH
-
400mohm
87MHz
100mA
-
-
1206 [3216 Metric]
1206 [3216 Metric]
-
ILSB-1206 Series
± 10%
-
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
-
40AH3387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.521
25+$0.436
100+$0.368
250+$0.363
500+$0.356
More Pricing...
470nH
-
0.039ohm
-
3.1A
-
-
0805 [2012 Metric]
0805 [2012 Metric]
-
MCOIL MC series
± 20%
-
Shielded
Metal
2mm
1.25mm
1mm
-
46W4795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.126
25+$0.099
100+$0.083
250+$0.078
500+$0.071
More Pricing...
33µH
-
2.6ohm
15MHz
190mA
-
-
0805 [2012 Metric]
0805 [2012 Metric]
-
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
-
74M2727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.202
25+$0.167
100+$0.143
250+$0.142
500+$0.131
More Pricing...
33µH
-
600mohm
1.7GHz
300mA
-
-
0603 [1608 Metric]
0603 [1608 Metric]
-
LQG18HN_00 Series
± 5%
-
Unshielded
Air
1.6mm
0.8mm
0.8mm
-
45Y5450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.356
25+$0.291
100+$0.241
250+$0.227
500+$0.214
More Pricing...
1µH
-
0.12ohm
60MHz
1.2A
-
-
1206 [3216 Metric]
1206 [3216 Metric]
-
LQM31PN_00 Series
± 20%
-
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
-
92AH4295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.341
25+$0.288
100+$0.242
250+$0.227
500+$0.210
More Pricing...
15nH
-
0.17ohm
3.4GHz
600mA
-
-
0805 [2012 Metric]
0805 [2012 Metric]
-
CW201212 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
1.2mm
-
95AJ6745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.431
25+$0.364
100+$0.307
250+$0.291
500+$0.274
More Pricing...
0.24µH
-
0.038ohm
-
2.6A
-
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MCOIL MC Series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
1mm
-
95AJ6744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.444
25+$0.370
100+$0.311
250+$0.288
500+$0.266
More Pricing...
1µH
-
0.34ohm
-
800mA
-
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MCOIL MC series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
0.65mm
-
95AJ6746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.431
25+$0.363
100+$0.307
250+$0.291
500+$0.274
More Pricing...
0.47µH
-
0.055ohm
-
2A
-
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MCOIL MC Series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
1mm
-
95AJ6748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.400
25+$0.332
100+$0.284
250+$0.282
500+$0.281
More Pricing...
1µH
-
0.123ohm
-
1.3A
-
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MCOIL MC Series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
1mm
-
40AH3380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.381
25+$0.317
100+$0.268
250+$0.254
500+$0.240
More Pricing...
240nH
-
100mohm
-
1.5A
-
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MCOIL MC series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
0.65mm
-
39T4647

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.256
25+$0.227
100+$0.202
250+$0.126
500+$0.104
More Pricing...
10µH
-
0.35ohm
-
300mA
-
-
0603 [1608 Metric]
0603 [1608 Metric]
-
L-14C Series
± 5%
-
-
Ceramic
1.6mm
0.8mm
0.8mm
-
44AC1917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.154
25+$0.126
100+$0.107
250+$0.101
500+$0.095
More Pricing...
10µH
-
300mohm
2.1GHz
300mA
-
-
0805 [2012 Metric]
0805 [2012 Metric]
-
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
-
40AH3383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.384
25+$0.319
100+$0.270
250+$0.256
500+$0.242
More Pricing...
470nH
-
0.085ohm
-
1.6A
-
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MCOIL MC series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
0.6mm
-
69AH1302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.121
25+$0.097
100+$0.082
250+$0.078
500+$0.074
More Pricing...
3nH
-
0.2ohm
5.5GHz
800mA
-
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
-
46W4782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.117
100+$0.099
250+$0.096
500+$0.095
More Pricing...
1µH
-
100mohm
120MHz
900mA
-
-
0805 [2012 Metric]
0805 [2012 Metric]
-
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
-
02M8730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.244
25+$0.204
100+$0.172
250+$0.164
500+$0.154
More Pricing...
10µH
-
1ohm
28MHz
25mA
-
-
1206 [3216 Metric]
1206 [3216 Metric]
-
ILSB-1206 Series
± 10%
-
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
-
69AH1304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.133
25+$0.101
100+$0.085
250+$0.081
500+$0.076
More Pricing...
3.3nH
-
0.2ohm
5GHz
800mA
-
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
-
74M2730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.207
25+$0.175
100+$0.149
250+$0.140
500+$0.133
More Pricing...
5.6nH
-
200mohm
5GHz
430mA
-
-
0603 [1608 Metric]
0603 [1608 Metric]
-
LQG18HN_00 Series
± 0.3nH
-
Unshielded
Air
1.6mm
0.8mm
0.8mm
-
39T4600

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.260
25+$0.211
100+$0.181
250+$0.125
500+$0.096
More Pricing...
33µH
-
1ohm
-
200mA
-
-
0402 [1005 Metric]
0402 [1005 Metric]
-
L-07C Series
± 5%
-
-
Ceramic
1mm
0.5mm
0.5mm
-
1-25 of 4430 items
of 178 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK