0
0 Items$0.00

0.17ohm Multilayer Inductors :

23 Products Found
Find a huge range of 0.17ohm Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 0.1ohm, 0.25ohm, 0.15ohm & 0.2ohm Multilayer Inductors from the worlds top manufacturers including: Murata, Wurth Elektronik, Abracon, Bourns & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
92AH4295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.341
25+$0.288
100+$0.242
250+$0.227
500+$0.210
More Pricing...
15nH
0.17ohm
3.4GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
CW201212 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
62AJ9291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.126
20+$0.125
30+$0.122
50+$0.120
100+$0.112
More Pricing...
2nH
0.17ohm
8.8GHz
380mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
69AH1084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.165
20+$0.158
30+$0.152
50+$0.145
100+$0.138
More Pricing...
9.1nH
0.17ohm
3.4GHz
550mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 2%
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
24AJ1008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.114
20+$0.108
30+$0.101
50+$0.099
100+$0.096
More Pricing...
7.3nH
0.17ohm
4GHz
600mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.165
20+$0.157
30+$0.147
50+$0.133
100+$0.120
More Pricing...
8.7nH
0.17ohm
3.5GHz
550mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
83AH8562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.058
20+$0.057
30+$0.056
50+$0.054
100+$0.051
More Pricing...
2.7nH
0.17ohm
6GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1mm
0.5mm
0.5mm
24AJ1006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.316
20+$0.295
30+$0.272
50+$0.254
100+$0.235
More Pricing...
7.3nH
0.17ohm
4GHz
600mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.385
20+$0.349
30+$0.313
50+$0.303
100+$0.292
More Pricing...
8.7nH
0.17ohm
3.5GHz
550mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.171
20+$0.163
30+$0.154
50+$0.139
100+$0.124
More Pricing...
8.7nH
0.17ohm
3.5GHz
550mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.329
20+$0.313
30+$0.295
50+$0.268
100+$0.240
More Pricing...
7.3nH
0.17ohm
4GHz
600mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.190
25+$0.148
100+$0.136
250+$0.118
500+$0.113
More Pricing...
7.3nH
0.17ohm
4GHz
600mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.171
20+$0.163
30+$0.154
50+$0.139
100+$0.124
More Pricing...
7.3nH
0.17ohm
4GHz
600mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.114
20+$0.108
30+$0.101
50+$0.099
100+$0.096
More Pricing...
8.7nH
0.17ohm
3.5GHz
550mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
62AJ9451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.049
20+$0.047
30+$0.044
50+$0.043
100+$0.040
More Pricing...
2.7nH
0.17ohm
6GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MCI Series
± 0.3nH
Shielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
20+$0.083
30+$0.082
50+$0.079
100+$0.075
More Pricing...
2.7nH
0.17ohm
6GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.5mm
22AM1889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.093
20+$0.090
30+$0.086
50+$0.083
100+$0.079
More Pricing...
3.6nH
0.17ohm
7GHz
500mA
-
0201 [0603 Metric]
AIMC-06UHQ Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
22AM1891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.089
20+$0.086
30+$0.083
50+$0.079
100+$0.076
More Pricing...
4.3nH
0.17ohm
7GHz
500mA
-
0201 [0603 Metric]
AIMC-06UHQ Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
22AM1888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.093
20+$0.090
30+$0.086
50+$0.083
100+$0.079
More Pricing...
3.3nH
0.17ohm
7GHz
500mA
-
0201 [0603 Metric]
AIMC-06UHQ Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
22AM1890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.093
20+$0.090
30+$0.086
50+$0.083
100+$0.079
More Pricing...
3.9nH
0.17ohm
7GHz
500mA
-
0201 [0603 Metric]
AIMC-06UHQ Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
83AH8532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.085
20+$0.083
30+$0.081
50+$0.079
100+$0.074
More Pricing...
2nH
0.17ohm
8.8GHz
380mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
65AH7741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.124
20+$0.117
30+$0.108
50+$0.106
100+$0.103
More Pricing...
8.7nH
0.17ohm
3.5GHz
550mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
65AH7738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.124
20+$0.117
30+$0.108
50+$0.106
100+$0.103
More Pricing...
7.3nH
0.17ohm
4GHz
600mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
89AH1006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.357
20+$0.316
30+$0.281
50+$0.174
100+$0.143
More Pricing...
2nH
0.17ohm
10GHz
380mA
0201 [0603 Metric]
0201 [0603 Metric]
HFCI-0603 Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK