0
0 Items$0.00

0.75ohm Multilayer Inductors :

20 Products Found
Find a huge range of 0.75ohm Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 0.25ohm, 0.15ohm, 0.2ohm & 0.12ohm Multilayer Inductors from the worlds top manufacturers including: Bourns, Eaton Electronics, Wurth Elektronik, TDK & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
80AH9896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
250+$0.023
500+$0.020
1000+$0.019
5000+$0.018
56nH
0.75ohm
1.1GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
55X3948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.332
25+$0.322
50+$0.312
100+$0.295
250+$0.282
More Pricing...
56nH
0.75ohm
1.1GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
57AC1759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.175
10+$0.146
560nH
0.75ohm
115MHz
150mA
0805 [2012 Metric]
0805 [2012 Metric]
CV201210 Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
69AH1176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.262
25+$0.245
50+$0.228
100+$0.212
250+$0.198
More Pricing...
0.33µH
0.75ohm
230MHz
100mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
83AH8609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.095
25+$0.092
50+$0.089
100+$0.082
250+$0.079
More Pricing...
56nH
0.75ohm
900MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.083
25+$0.076
50+$0.073
100+$0.071
56nH
0.75ohm
900MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
30AK3715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.357
25+$0.337
50+$0.317
100+$0.292
250+$0.268
More Pricing...
56nH
0.75ohm
800MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-MK Series
± 5%
Shielded
Ceramic
2mm
1.25mm
0.85mm
11AN1531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.191
25+$0.164
50+$0.113
100+$0.088
250+$0.069
More Pricing...
12nH
0.75ohm
3.7GHz
250mA
0201 [0603 Metric]
-
CE0603G Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
11AN1708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.550
25+$0.507
50+$0.351
100+$0.295
250+$0.251
More Pricing...
56nH
0.75ohm
900MHz
500mA
0603 [1608 Metric]
-
CE1608Q Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
03AM8737

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.257
25+$0.224
50+$0.214
100+$0.202
56nH
0.75ohm
1.1GHz
300mA
0603 [1608 Metric]
-
3655 Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
41AH6618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.169
22µH
0.75ohm
16MHz
50mA
0805 [2012 Metric]
0805 [2012 Metric]
MCL2012V1 Series
± 20%
Unshielded
-
2mm
1.2mm
0.9mm
53K5101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
52000+$0.095
56nH
0.75ohm
900MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
ILC-0603 Series
± 5%
-
Ceramic
1.6mm
0.8mm
0.8mm
31Y2707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.043
25+$0.042
50+$0.040
100+$0.039
250+$0.036
More Pricing...
6.8nH
0.75ohm
4GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
MLG-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.6mm
0.3mm
0.3mm
44AC1923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.148
56nH
0.75ohm
800MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
0.83mm
64AH4491

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.019
5000+$0.018
56nH
0.75ohm
1.1GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
41AH6612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.169
18µH
0.75ohm
18MHz
50mA
0805 [2012 Metric]
0805 [2012 Metric]
MCL2012V1 Series
± 20%
Unshielded
-
2mm
1.2mm
0.9mm
41AH6610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.146
15µH
0.75ohm
19MHz
50mA
0805 [2012 Metric]
0805 [2012 Metric]
MCL2012V1 Series
± 20%
Unshielded
-
2mm
1.2mm
0.9mm
84AH7282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.337
25+$0.299
50+$0.185
100+$0.152
250+$0.129
More Pricing...
0.56µH
0.75ohm
115MHz
150mA
0805 [2012 Metric]
0805 [2012 Metric]
MLI-2012 Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
41AH6490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.099
4.7µH
0.75ohm
33MHz
80mA
0603 [1608 Metric]
0603 [1608 Metric]
MCL1608V1 Series
± 20%
Unshielded
-
1.6mm
0.8mm
0.8mm
33P7520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
68nH
0.75ohm
1.1GHz
300mA
0603 [1608 Metric]
-
MLG Series
± 5%
-
Ceramic, Non-Magnetic
1.6mm
0.8mm
0.8mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK