0
0 Items$0.00

0.95ohm Multilayer Inductors :

14 Products Found
Find a huge range of 0.95ohm Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 0.25ohm, 0.15ohm, 0.2ohm & 0.12ohm Multilayer Inductors from the worlds top manufacturers including: Wurth Elektronik, Bourns, TDK, Taiyo Yuden & Eaton Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
86H5581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.385
25+$0.337
50+$0.298
100+$0.182
250+$0.148
More Pricing...
82nH
0.95ohm
600MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
HK Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
46W4793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.152
10+$0.111
25+$0.103
50+$0.096
100+$0.091
More Pricing...
15µH
0.95ohm
22MHz
250mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
92AH4195

RoHS

BOURNS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
82nH
0.95ohm
600MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
69AH1143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.285
25+$0.254
50+$0.248
100+$0.242
250+$0.204
1.5µH
0.95ohm
100MHz
35mA
0402 [1005 Metric]
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
62AJ9498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.083
25+$0.076
50+$0.073
100+$0.071
82nH
0.95ohm
600MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.141
25+$0.136
50+$0.131
100+$0.125
250+$0.122
More Pricing...
82nH
0.95ohm
600MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
30AK3717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.357
25+$0.337
50+$0.317
100+$0.292
250+$0.268
More Pricing...
120nH
0.95ohm
500MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-MK Series
± 5%
Shielded
Ceramic
2mm
1.25mm
0.85mm
11AN1586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.216
25+$0.185
50+$0.128
100+$0.098
250+$0.078
More Pricing...
16nH
0.95ohm
2.2GHz
200mA
0201 [0603 Metric]
-
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
11AN1712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.550
25+$0.507
50+$0.351
100+$0.295
250+$0.251
More Pricing...
82nH
0.95ohm
600MHz
300mA
0603 [1608 Metric]
-
CE1608Q Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
53K5105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
52000+$0.078
82nH
0.95ohm
600MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
ILC-0603 Series
± 5%
-
Ceramic
1.6mm
0.8mm
0.8mm
83AH8611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.095
25+$0.092
50+$0.089
100+$0.083
250+$0.082
More Pricing...
82nH
0.95ohm
600MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
84AH7262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.345
25+$0.307
50+$0.191
100+$0.158
250+$0.133
More Pricing...
1.8µH
0.95ohm
55MHz
25mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
41AH6642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.061
120nH
0.95ohm
600MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
MCL2012V2 Series
± 5%
Unshielded
-
2mm
1.2mm
0.9mm
69AH1177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.785
10+$0.693
25+$0.613
50+$0.518
100+$0.441
More Pricing...
0.47µH
0.95ohm
190MHz
100mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK