0
0 Items$0.00

1.25ohm Multilayer Inductors :

14 Products Found
Find a huge range of 1.25ohm Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 0.1ohm, 0.25ohm, 0.15ohm & 0.2ohm Multilayer Inductors from the worlds top manufacturers including: TDK, Murata, Wurth Elektronik, Bourns & MEC Marcom
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AH8581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.059
50+
$0.056
100+
$0.053
250+
$0.052
More Pricing...
68nH
1.25ohm
800MHz
180mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
33P7451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.216
25+
$0.204
50+
$0.189
100+
$0.175
250+
$0.164
More Pricing...
680nH
1.25ohm
150MHz
70mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
57AC1763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.175
10+
$0.146
33µH
1.25ohm
13MHz
5mA
0805 [2012 Metric]
0805 [2012 Metric]
CV201210 Series
± 10%
-
Ferrite
2mm
1.25mm
1.25mm
69AH1181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.317
25+
$0.298
50+
$0.281
100+
$0.265
250+
$0.248
More Pricing...
0.68µH
1.25ohm
150MHz
70mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.262
25+
$0.245
50+
$0.228
100+
$0.212
250+
$0.198
More Pricing...
0.68µH
1.25ohm
150MHz
70mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
76AH5357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.166
25+
$0.158
50+
$0.148
100+
$0.139
250+
$0.132
More Pricing...
100nH
1.25ohm
600MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HH_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
62AJ9340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.091
25+
$0.088
50+
$0.083
100+
$0.079
250+
$0.076
More Pricing...
68nH
1.25ohm
800MHz
180mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
84AH7289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.381
10+
$0.337
25+
$0.299
50+
$0.185
100+
$0.152
More Pricing...
12µH
1.25ohm
22MHz
15mA
0805 [2012 Metric]
0805 [2012 Metric]
MLI-2012 Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
79AK2259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.063
25+
$0.059
50+
$0.056
100+
$0.052
250+
$0.049
More Pricing...
100nH
1.25ohm
600MHz
200mA
0402 [1005 Metric]
-
LQG15HS_02 Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
24W8988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.338
82nH
1.25ohm
1.5GHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
CW100505 Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
76AH5396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.091
50+
$0.088
100+
$0.085
250+
$0.075
More Pricing...
100nH
1.25ohm
600MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HZ_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
62AJ9469

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.052
25+
$0.048
50+
$0.045
100+
$0.042
68nH
1.25ohm
800MHz
180mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
41AH6480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.105
12µH
1.25ohm
15MHz
60mA
0603 [1608 Metric]
0603 [1608 Metric]
MCL1608V1 Series
± 20%
Unshielded
-
1.6mm
0.8mm
0.8mm
84AH7294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.447
25+
$0.411
50+
$0.285
100+
$0.239
More Pricing...
33µH
1.25ohm
13MHz
5mA
0805 [2012 Metric]
0805 [2012 Metric]
MLI-2012 Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK