0
0 Items$0.00

1.2ohm Multilayer Inductors :

44 Products Found
Find a huge range of 1.2ohm Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 0.25ohm, 0.15ohm, 0.2ohm & 0.12ohm Multilayer Inductors from the worlds top manufacturers including: Wurth Elektronik, Bourns, Murata, TDK & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
28W2889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.546
25+$0.437
50+$0.401
100+$0.365
250+$0.347
More Pricing...
15nH
1.2ohm
4GHz
240mA
0402 [1005 Metric]
0402 [1005 Metric]
MLO HLC02 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.58mm
0.35mm
83AH8614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.109
25+$0.106
50+$0.102
100+$0.096
250+$0.093
More Pricing...
150nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
55X3951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.332
25+$0.322
50+$0.312
100+$0.295
250+$0.282
More Pricing...
100nH
1.2ohm
700MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
57AC0651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.164
220nH
1.2ohm
350MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1mm
83AH8613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.109
25+$0.106
50+$0.103
100+$0.098
250+$0.095
More Pricing...
120nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
69AH1322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.109
25+$0.101
50+$0.092
100+$0.083
250+$0.079
More Pricing...
47nH
1.2ohm
1.1GHz
250mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
80AH9876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.010
250+$0.008
1000+$0.006
22nH
1.2ohm
1.9GHz
130mA
0201 [0603 Metric]
0201 [0603 Metric]
MP CL Series
± 5%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
24AJ0819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.176
25+$0.161
50+$0.145
100+$0.129
250+$0.121
More Pricing...
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
69AH1327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.098
25+$0.091
50+$0.086
100+$0.083
250+$0.078
More Pricing...
51nH
1.2ohm
1.1GHz
250mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
24AJ0943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.304
25+$0.282
50+$0.252
100+$0.222
250+$0.212
More Pricing...
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
64AH4471

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+$0.006
22nH
1.2ohm
1.9GHz
130mA
0201 [0603 Metric]
0201 [0603 Metric]
MP CL Series
± 5%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
24AJ0818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.252
25+$0.222
50+$0.216
100+$0.211
250+$0.188
More Pricing...
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.113
25+$0.101
50+$0.099
100+$0.096
250+$0.085
More Pricing...
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
76AH5395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
25+$0.059
50+$0.056
100+$0.053
250+$0.050
More Pricing...
82nH
1.2ohm
700MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
92AH4192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.154
150nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
83AH8580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.061
25+$0.059
50+$0.056
100+$0.053
250+$0.052
More Pricing...
56nH
1.2ohm
800MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
69AH1323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.132
25+$0.108
50+$0.103
100+$0.099
250+$0.089
More Pricing...
47nH
1.2ohm
1.1GHz
250mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
24AJ0944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.126
25+$0.112
50+$0.109
100+$0.106
250+$0.093
More Pricing...
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
92AH4191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
120nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
65AH7717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.146
25+$0.129
50+$0.125
100+$0.119
250+$0.111
More Pricing...
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
62AJ9339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.091
25+$0.088
50+$0.083
100+$0.079
250+$0.076
More Pricing...
56nH
1.2ohm
800MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9481
Each (Supplied on Cut Tape)
Cut Tape
10+$0.083
25+$0.076
50+$0.073
100+$0.071
120nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.162
25+$0.158
50+$0.154
100+$0.145
250+$0.141
More Pricing...
120nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.162
25+$0.158
50+$0.152
100+$0.144
250+$0.139
More Pricing...
150nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
30AK3718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.364
10+$0.357
25+$0.337
50+$0.317
100+$0.292
More Pricing...
220nH
1.2ohm
350MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-MK Series
± 5%
Shielded
Ceramic
2mm
1.25mm
1.25mm
1-25 of 44 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK