0
0 Items$0.00

1.5ohm Multilayer Inductors :

45 Products Found
Find a huge range of 1.5ohm Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 0.25ohm, 0.15ohm, 0.2ohm & 0.12ohm Multilayer Inductors from the worlds top manufacturers including: Murata, TDK, Wurth Elektronik, Bourns & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
28W2890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.576
25+$0.463
50+$0.405
100+$0.347
250+$0.307
More Pricing...
18nH
1.5ohm
3GHz
210mA
0402 [1005 Metric]
0402 [1005 Metric]
MLO HLC02 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.58mm
0.35mm
57AC0652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.264
10+$0.225
25+$0.211
50+$0.191
100+$0.171
470nH
1.5ohm
200MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.25mm
83AH8555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.089
25+$0.086
50+$0.082
100+$0.076
250+$0.075
More Pricing...
33nH
1.5ohm
1.7GHz
110mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
24AJ0973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.222
25+$0.196
50+$0.192
100+$0.186
250+$0.165
More Pricing...
36nH
1.5ohm
1.6GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.176
25+$0.161
50+$0.145
100+$0.129
250+$0.121
More Pricing...
33nH
1.5ohm
1.6GHz
220mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.164
25+$0.152
50+$0.138
100+$0.123
250+$0.115
More Pricing...
36nH
1.5ohm
1.6GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
69AH1148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.244
25+$0.232
50+$0.221
100+$0.209
250+$0.206
More Pricing...
470nH
1.5ohm
190MHz
120mA
0402 [1005 Metric]
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
24AJ0982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.327
25+$0.282
50+$0.264
100+$0.244
250+$0.212
More Pricing...
40nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.258
25+$0.228
50+$0.222
100+$0.216
250+$0.191
More Pricing...
36nH
1.5ohm
1.6GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.232
25+$0.205
50+$0.201
100+$0.195
250+$0.172
More Pricing...
39nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.172
25+$0.161
50+$0.145
100+$0.129
250+$0.121
More Pricing...
36nH
1.5ohm
1.6GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.171
25+$0.151
50+$0.138
100+$0.123
250+$0.115
More Pricing...
40nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.168
25+$0.152
50+$0.138
100+$0.123
250+$0.115
More Pricing...
33nH
1.5ohm
1.6GHz
220mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.222
25+$0.196
50+$0.192
100+$0.186
250+$0.164
More Pricing...
33nH
1.5ohm
1.6GHz
220mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
83AH8616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.126
25+$0.122
50+$0.118
100+$0.109
250+$0.106
More Pricing...
220nH
1.5ohm
400MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
24AJ0845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.176
25+$0.161
50+$0.145
100+$0.129
250+$0.121
More Pricing...
40nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.125
25+$0.111
50+$0.108
100+$0.105
250+$0.101
More Pricing...
40nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.176
25+$0.161
50+$0.145
100+$0.129
250+$0.121
More Pricing...
39nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
69AH1077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.169
25+$0.159
50+$0.149
100+$0.139
250+$0.128
More Pricing...
33nH
1.5ohm
1.6GHz
220mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 2%
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
24AJ0844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.341
25+$0.317
50+$0.284
100+$0.249
250+$0.238
More Pricing...
40nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
65AH7727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.201
25+$0.159
50+$0.154
100+$0.146
250+$0.118
More Pricing...
36nH
1.5ohm
1.6GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
50AJ4232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.317
25+$0.298
50+$0.281
100+$0.265
250+$0.248
More Pricing...
8.2µH
1.5ohm
35MHz
10mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.132
25+$0.118
50+$0.115
100+$0.112
250+$0.099
More Pricing...
75nH
1.5ohm
750MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
69AH1333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.132
25+$0.118
50+$0.115
100+$0.112
250+$0.099
More Pricing...
68nH
1.5ohm
800MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
24AJ0972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.119
25+$0.106
50+$0.103
100+$0.101
250+$0.089
More Pricing...
33nH
1.5ohm
1.6GHz
220mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
1-25 of 45 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK