0
0 Items$0.00

2.3ohm Multilayer Inductors :

21 Products Found
Find a huge range of 2.3ohm Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 0.1ohm, 0.25ohm, 0.15ohm & 0.2ohm Multilayer Inductors from the worlds top manufacturers including: Murata, Bourns, Wurth Elektronik & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
65AH7742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.174
25+$0.142
100+$0.114
250+$0.106
500+$0.099
More Pricing...
82nH
2.3ohm
900MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.171
20+$0.164
30+$0.155
50+$0.140
100+$0.125
More Pricing...
82nH
2.3ohm
900MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.543
20+$0.457
30+$0.421
50+$0.291
100+$0.243
More Pricing...
91nH
2.3ohm
900MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.296
25+$0.220
100+$0.209
250+$0.183
500+$0.179
More Pricing...
82nH
2.3ohm
900MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.188
20+$0.177
30+$0.165
50+$0.152
100+$0.136
More Pricing...
91nH
2.3ohm
900MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.239
20+$0.218
30+$0.196
50+$0.192
100+$0.186
More Pricing...
91nH
2.3ohm
900MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.126
20+$0.120
30+$0.113
50+$0.110
100+$0.106
More Pricing...
91nH
2.3ohm
900MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.708
20+$0.596
30+$0.548
50+$0.379
100+$0.317
More Pricing...
91nH
2.3ohm
900MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.165
20+$0.157
30+$0.147
50+$0.133
100+$0.120
More Pricing...
82nH
2.3ohm
900MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
83AH8619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.153
20+$0.150
30+$0.147
50+$0.144
100+$0.133
More Pricing...
390nH
2.3ohm
350MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.099
20+$0.095
30+$0.090
50+$0.086
100+$0.081
More Pricing...
390nH
2.3ohm
350MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.224
20+$0.220
30+$0.215
50+$0.211
100+$0.196
More Pricing...
390nH
2.3ohm
350MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
11AN1600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.227
20+$0.200
30+$0.178
50+$0.111
100+$0.090
More Pricing...
24nH
2.3ohm
2GHz
140mA
-
0201 [0603 Metric]
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
11AN1601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.227
20+$0.200
30+$0.178
50+$0.111
100+$0.090
More Pricing...
27nH
2.3ohm
2GHz
140mA
-
0201 [0603 Metric]
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
11AN1687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.753
20+$0.635
30+$0.584
50+$0.404
100+$0.338
More Pricing...
390nH
2.3ohm
350MHz
150mA
-
0603 [1608 Metric]
CE1608Q Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
11AN1598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.257
20+$0.210
30+$0.179
50+$0.124
100+$0.095
More Pricing...
20nH
2.3ohm
2.2GHz
150mA
-
0201 [0603 Metric]
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
64AH4472

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+$0.010
39nH
2.3ohm
1.6GHz
100mA
0201 [0603 Metric]
0201 [0603 Metric]
MP CL Series
± 5%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
80AH9877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.128
30+$0.064
100+$0.041
250+$0.030
500+$0.023
More Pricing...
39nH
2.3ohm
1.6GHz
100mA
0201 [0603 Metric]
0201 [0603 Metric]
MP CL Series
± 5%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
24AJ1020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.114
20+$0.108
30+$0.101
50+$0.099
100+$0.096
More Pricing...
82nH
2.3ohm
900MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.224
20+$0.211
30+$0.197
50+$0.193
100+$0.188
More Pricing...
82nH
2.3ohm
900MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
65AH7744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.172
20+$0.162
30+$0.151
50+$0.144
100+$0.136
More Pricing...
91nH
2.3ohm
900MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK