0
0 Items$0.00

2.4ohm Multilayer Inductors :

13 Products Found
Find a huge range of 2.4ohm Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 0.1ohm, 0.25ohm, 0.15ohm & 0.2ohm Multilayer Inductors from the worlds top manufacturers including: Wurth Elektronik, TDK, Bourns, Multicomp Pro & Eaton Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
83AH8620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.153
20+$0.150
30+$0.147
50+$0.144
100+$0.133
More Pricing...
430nH
2.4ohm
300MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
69AH1049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.079
20+$0.076
30+$0.074
50+$0.070
100+$0.067
More Pricing...
20nH
2.4ohm
2.4GHz
110mA
01005 [0402 Metric]
01005 [0402 Metric]
MHQ-PSA Series
± 3%
-
Ceramic
0.4mm
0.2mm
0.2mm
64AH4498

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.740
220nH
2.4ohm
350MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
62AJ9380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.224
20+$0.220
30+$0.215
50+$0.211
100+$0.196
More Pricing...
430nH
2.4ohm
300MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
03AM8722

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.505
20+$0.466
30+$0.427
50+$0.414
100+$0.400
More Pricing...
220nH
2.4ohm
350MHz
200mA
-
0603 [1608 Metric]
3655 Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
11AN1557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.220
20+$0.178
30+$0.153
50+$0.106
100+$0.082
More Pricing...
39nH
2.4ohm
1.5GHz
120mA
-
0201 [0603 Metric]
CE0603G Series
± 5%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
02J4402

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.053
12000+$0.049
20000+$0.047
150nH
2.4ohm
500MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
55X3955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.321
20+$0.314
30+$0.308
50+$0.301
100+$0.284
More Pricing...
220nH
2.4ohm
350MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
55X3919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.284
20+$0.274
30+$0.266
50+$0.256
100+$0.223
More Pricing...
82nH
2.4ohm
750MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
69AH1227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.197
10+$0.161
15+$0.156
25+$0.149
50+$0.143
More Pricing...
39nH
2.4ohm
13MHz
4mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
80AH9903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.580
30+$1.490
100+$1.350
250+$1.220
500+$1.110
More Pricing...
220nH
2.4ohm
350MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
41AH6528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.443
8000+$0.392
12000+$0.348
20000+$0.215
40000+$0.178
More Pricing...
220nH
2.4ohm
350MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
MCL1608V2 Series
± 5%
Unshielded
-
1.6mm
0.8mm
0.8mm
69AH1227RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.143
125+$0.136
250+$0.133
500+$0.131
39nH
2.4ohm
13MHz
4mA
-
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK