0
0 Items$0.00

3ohm Multilayer Inductors :

13 Products Found
Find a huge range of 3ohm Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 0.1ohm, 0.25ohm, 0.15ohm & 0.2ohm Multilayer Inductors from the worlds top manufacturers including: Murata, TDK, Bourns & TE Connectivity - Sigmainductors

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
24AJ0781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.209
20+$0.197
30+$0.185
50+$0.168
100+$0.150
More Pricing...
150nH
3ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.188
20+$0.177
30+$0.165
50+$0.152
100+$0.136
More Pricing...
150nH
3ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.126
20+$0.120
30+$0.113
50+$0.110
100+$0.106
More Pricing...
150nH
3ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.421
20+$0.382
30+$0.342
50+$0.332
100+$0.321
More Pricing...
150nH
3ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.242
20+$0.228
30+$0.214
50+$0.209
100+$0.203
More Pricing...
150nH
3ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
70AK2780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.287
10+$0.238
15+$0.225
25+$0.211
50+$0.206
More Pricing...
82µH
3ohm
14MHz
2mA
-
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
11AN1615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.227
20+$0.200
30+$0.178
50+$0.111
100+$0.090
More Pricing...
39nH
3ohm
1.5GHz
120mA
-
0201 [0603 Metric]
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
11AN1614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.227
20+$0.200
30+$0.178
50+$0.111
100+$0.090
More Pricing...
36nH
3ohm
1.5GHz
120mA
-
0201 [0603 Metric]
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
03AM8674

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.139
20+$0.132
30+$0.124
50+$0.121
100+$0.117
More Pricing...
150nH
3ohm
550MHz
150mA
-
0402 [1005 Metric]
3655 Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
50AJ4236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.197
10+$0.165
15+$0.158
25+$0.153
50+$0.146
More Pricing...
82µH
3ohm
8MHz
2mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
31Y2609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.129
20+$0.125
30+$0.120
50+$0.117
100+$0.115
More Pricing...
39nH
3ohm
1.6GHz
160mA
0201 [0603 Metric]
0201 [0603 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
65AH7698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.204
20+$0.199
30+$0.193
50+$0.186
100+$0.178
More Pricing...
150nH
3ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
31Y2714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
390nH
3ohm
300MHz
100mA
-
0603 [1608 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1.6mm
0.8mm
0.8mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK