0
0 Items$0.00

2.1GHz Multilayer Inductors :

34 Products Found
Find a huge range of 2.1GHz Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: Murata, Bourns, Wurth Elektronik, TDK & Eaton Bussmann

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
44AC1917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.154
25+$0.126
100+$0.107
250+$0.101
500+$0.095
More Pricing...
10nH
300mohm
2.1GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
0.83mm
76AH5363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.064
20+$0.061
30+$0.060
50+$0.057
100+$0.054
More Pricing...
18nH
0.51ohm
2.1GHz
350mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HN_02 Series
± 3%
Unshielded
Air
1mm
0.5mm
0.5mm
42M2084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.056
20+$0.053
30+$0.051
50+$0.049
100+$0.046
More Pricing...
18nH
0.51ohm
2.1GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HN_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
57AC0653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.172
20+$0.171
30+$0.168
50+$0.157
100+$0.146
More Pricing...
10nH
0.3ohm
2.1GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
0.83mm
57AC0654

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.095
12000+$0.093
20000+$0.090
10nH
0.3ohm
2.1GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
0.83mm
24AJ0814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.249
20+$0.235
30+$0.220
50+$0.214
100+$0.209
More Pricing...
22nH
1.1ohm
2.1GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.264
25+$0.197
100+$0.188
250+$0.165
500+$0.161
More Pricing...
20nH
1.1ohm
2.1GHz
260mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.140
20+$0.136
30+$0.131
50+$0.118
100+$0.104
More Pricing...
20nH
1.1ohm
2.1GHz
260mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
65AH7715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.124
20+$0.117
30+$0.108
50+$0.106
100+$0.103
More Pricing...
22nH
1.1ohm
2.1GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
69AH1072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.154
20+$0.147
30+$0.142
50+$0.135
100+$0.128
More Pricing...
22nH
1.1ohm
2.1GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
74AH0745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.270
20+$0.220
30+$0.188
50+$0.131
100+$0.100
More Pricing...
18nH
0.6ohm
2.1GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
MCL1005 Series
± 5%
Unshielded
-
1mm
0.5mm
0.5mm
65AH7714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.147
20+$0.145
30+$0.142
50+$0.128
100+$0.114
More Pricing...
20nH
1.1ohm
2.1GHz
260mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.189
25+$0.147
100+$0.135
250+$0.117
500+$0.113
More Pricing...
20nH
1.1ohm
2.1GHz
260mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.140
20+$0.136
30+$0.131
50+$0.118
100+$0.104
More Pricing...
22nH
1.1ohm
2.1GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
62AJ9311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.129
20+$0.126
30+$0.123
50+$0.120
100+$0.112
More Pricing...
18nH
0.81ohm
2.1GHz
170mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
62AJ9333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
20+$0.083
30+$0.082
50+$0.079
100+$0.075
More Pricing...
18nH
0.51ohm
2.1GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.049
20+$0.047
30+$0.044
50+$0.043
100+$0.040
More Pricing...
18nH
0.51ohm
2.1GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
03AM8683

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.083
20+$0.079
30+$0.074
50+$0.072
100+$0.071
More Pricing...
18nH
0.6ohm
2.1GHz
350mA
-
0402 [1005 Metric]
3655 Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
53K5073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.028
40000+$0.026
60000+$0.025
100000+$0.024
200000+$0.022
More Pricing...
18nH
0.65ohm
2.1GHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
ILC-0402 Series
± 5%
-
Ceramic
1mm
0.5mm
0.5mm
44AC1933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.209
8000+$0.204
12000+$0.200
20000+$0.196
40000+$0.192
More Pricing...
39nH
0.18ohm
2.1GHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
CW201212 Series
± 5%
Unshielded
Ceramic
2.1mm
1.5mm
1.3mm
83AH8552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
20+$0.083
30+$0.082
50+$0.079
100+$0.074
More Pricing...
18nH
0.81ohm
2.1GHz
170mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
24AJ0815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.133
20+$0.126
30+$0.118
50+$0.115
100+$0.113
More Pricing...
22nH
1.1ohm
2.1GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24W8980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.171
20000+$0.168
30000+$0.164
50000+$0.161
100000+$0.157
More Pricing...
39nH
0.55ohm
2.1GHz
320mA
0402 [1005 Metric]
0402 [1005 Metric]
CW100505 Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
24W8982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.203
20000+$0.199
30000+$0.195
50000+$0.190
100000+$0.186
More Pricing...
47nH
0.83ohm
2.1GHz
210mA
0402 [1005 Metric]
0402 [1005 Metric]
CW100505 Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
46W1419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
12000+$0.031
24000+$0.029
36000+$0.028
60000+$0.026
120000+$0.025
More Pricing...
22nH
0.55ohm
2.1GHz
300mA
-
0603 [1608 Metric]
L-14C Series
± 5%
-
Ceramic
1.6mm
0.8mm
0.8mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK