0
0 Items$0.00

2GHz Multilayer Inductors :

36 Products Found
Find a huge range of 2GHz Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: Murata, TDK, Wurth Elektronik, Bourns & Eaton Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
28W2901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.443
25+$0.351
50+$0.327
100+$0.299
250+$0.288
More Pricing...
32nH
2.2ohm
2GHz
175mA
0402 [1005 Metric]
0402 [1005 Metric]
MLO HLC02 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.58mm
0.35mm
55X3943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.332
25+$0.322
50+$0.312
100+$0.295
250+$0.282
More Pricing...
22nH
600mohm
2GHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
74M2724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.189
25+$0.178
50+$0.166
100+$0.155
250+$0.145
More Pricing...
27nH
0.55ohm
2GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
LQG18HN_00 Series
± 5%
Unshielded
Air
1.6mm
0.8mm
0.8mm
24AJ0942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.178
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.176
25+$0.161
50+$0.145
100+$0.129
250+$0.121
More Pricing...
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.304
25+$0.282
50+$0.252
100+$0.222
250+$0.212
More Pricing...
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.252
25+$0.222
50+$0.216
100+$0.211
250+$0.188
More Pricing...
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.113
25+$0.101
50+$0.099
100+$0.096
250+$0.085
More Pricing...
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.176
25+$0.161
50+$0.145
100+$0.129
250+$0.121
More Pricing...
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.327
25+$0.282
50+$0.264
100+$0.244
250+$0.212
More Pricing...
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.146
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.168
25+$0.152
50+$0.138
100+$0.123
250+$0.115
More Pricing...
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
69AH1281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.101
25+$0.088
50+$0.083
100+$0.079
250+$0.073
More Pricing...
18nH
0.6ohm
2GHz
350mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
24AJ0944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.126
25+$0.112
50+$0.109
100+$0.106
250+$0.093
More Pricing...
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
65AH7716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.189
25+$0.184
50+$0.181
100+$0.178
250+$0.172
More Pricing...
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
65AH7717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.146
25+$0.129
50+$0.125
100+$0.119
250+$0.111
More Pricing...
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
62AJ9363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.141
25+$0.136
50+$0.131
100+$0.122
250+$0.121
More Pricing...
18nH
0.35ohm
2GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.083
25+$0.076
50+$0.073
100+$0.071
18nH
0.35ohm
2GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
58AK2027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.020
25+$0.971
50+$0.925
100+$0.838
250+$0.792
More Pricing...
18nH
0.24ohm
2GHz
550mA
0603 [1608 Metric]
-
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
11AN1696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.478
25+$0.440
50+$0.305
100+$0.257
250+$0.218
More Pricing...
18nH
0.45ohm
2GHz
600mA
0603 [1608 Metric]
-
CE1608Q Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
11AN1600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.206
25+$0.184
50+$0.115
100+$0.093
250+$0.081
More Pricing...
24nH
2.3ohm
2GHz
140mA
0201 [0603 Metric]
-
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
03AM8684

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.088
25+$0.079
50+$0.075
100+$0.069
20nH
0.6ohm
2GHz
350mA
0402 [1005 Metric]
-
3655 Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
22AM1886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.092
25+$0.088
50+$0.083
100+$0.079
250+$0.075
More Pricing...
27nH
1.6ohm
2GHz
170mA
0201 [0603 Metric]
-
AIMC-06UHQ Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
11AN1601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.206
25+$0.184
50+$0.115
100+$0.093
250+$0.081
More Pricing...
27nH
2.3ohm
2GHz
140mA
0201 [0603 Metric]
-
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
03AM8732

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.182
25+$0.162
50+$0.159
100+$0.155
22nH
0.6ohm
2GHz
300mA
0603 [1608 Metric]
-
3655 Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK