0
0 Items$0.00

3.2GHz Multilayer Inductors :

19 Products Found
Find a huge range of 3.2GHz Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: Wurth Elektronik, Bourns, MEC Marcom, Murata & Eaton Bussmann

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
83AH8548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
20+$0.083
30+$0.082
50+$0.079
100+$0.075
More Pricing...
9.1nH
0.48ohm
3.2GHz
220mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
42M2081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.056
20+$0.053
30+$0.051
50+$0.049
100+$0.046
More Pricing...
10nH
0.35ohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HN_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
55X3908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.284
20+$0.274
30+$0.266
50+$0.256
100+$0.223
More Pricing...
10nH
400mohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
10R8565

RoHS

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
10+$0.128
30+$0.064
100+$0.041
250+$0.030
500+$0.023
More Pricing...
10nH
0.42ohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
57AC0669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.082
20+$0.079
30+$0.076
50+$0.072
100+$0.070
More Pricing...
3.3nH
0.22ohm
3.2GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
76AH5362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.064
20+$0.061
30+$0.060
50+$0.057
100+$0.054
More Pricing...
10nH
0.29ohm
3.2GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HN_02 Series
± 3%
Unshielded
Air
1mm
0.5mm
0.5mm
83AH8571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.058
20+$0.057
30+$0.056
50+$0.054
100+$0.051
More Pricing...
10nH
0.35ohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
74AH0740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.035
20+$0.033
30+$0.032
50+$0.031
100+$0.029
More Pricing...
10nH
0.4ohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
MCL1005 Series
± 5%
Unshielded
-
1mm
0.5mm
0.5mm
62AJ9307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.129
20+$0.126
30+$0.123
50+$0.120
100+$0.113
More Pricing...
9.1nH
0.48ohm
3.2GHz
220mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
62AJ9330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
20+$0.083
30+$0.082
50+$0.079
100+$0.075
More Pricing...
10nH
0.35ohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
30AK3709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.339
20+$0.327
30+$0.313
50+$0.300
100+$0.277
More Pricing...
5.6nH
0.23ohm
3.2GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-MK Series
± 0.3nH
Shielded
Ceramic
2mm
1.25mm
0.85mm
11AN1581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.239
20+$0.195
30+$0.165
50+$0.115
100+$0.089
More Pricing...
10nH
0.7ohm
3.2GHz
250mA
-
0201 [0603 Metric]
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
03AM8680

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.083
20+$0.079
30+$0.074
50+$0.072
100+$0.071
More Pricing...
10nH
0.26ohm
3.2GHz
500mA
-
0402 [1005 Metric]
3655 Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
02J4415

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.053
12000+$0.049
20000+$0.047
3.3nH
0.22ohm
3.2GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
53K5070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.032
40000+$0.029
60000+$0.024
100000+$0.022
200000+$0.021
More Pricing...
10nH
0.42ohm
3.2GHz
250mA
0402 [1005 Metric]
0402 [1005 Metric]
ILC-0402 Series
± 5%
-
Ceramic
1mm
0.5mm
0.5mm
62AJ9457
Each (Supplied on Cut Tape)
Cut Tape
10+$0.049
20+$0.047
30+$0.044
50+$0.043
100+$0.040
More Pricing...
10nH
0.35ohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
41AH6361

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.047
30000+$0.046
50000+$0.044
10nH
400mohm
3.2GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
MCL1005 Series
± 5%
Unshielded
-
1mm
0.5mm
0.5mm
89AH1024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.357
20+$0.316
30+$0.281
50+$0.174
100+$0.143
More Pricing...
8.2nH
0.55ohm
3.2GHz
150mA
0201 [0603 Metric]
0201 [0603 Metric]
HFCI-0603 Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
89AH1025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.357
20+$0.316
30+$0.281
50+$0.174
100+$0.143
More Pricing...
9.1nH
0.48ohm
3.2GHz
220mA
0201 [0603 Metric]
0201 [0603 Metric]
HFCI-0603 Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK