0
0 Items$0.00

30MHz Multilayer Inductors :

18 Products Found
Find a huge range of 30MHz Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: TDK, Murata & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
46W4792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.155
25+$0.118
100+$0.099
250+$0.092
500+$0.087
More Pricing...
10µH
0.47ohm
30MHz
350mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
69AH1187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.334
30+$0.315
100+$0.297
250+$0.280
500+$0.264
More Pricing...
10µH
1.7ohm
30MHz
10mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
24W4850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.417
25+$0.355
100+$0.301
250+$0.294
500+$0.285
More Pricing...
3.3µH
0.1ohm
30MHz
1.2A
1008 [2520 Metric]
1008 [2520 Metric]
CVH252009 Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.9mm
33P7473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.206
25+$0.168
100+$0.141
250+$0.135
500+$0.122
More Pricing...
10µH
0.8ohm
30MHz
15mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
76AH5525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.507
25+$0.420
100+$0.351
250+$0.338
500+$0.325
More Pricing...
2.2µH
0.25ohm
30MHz
1.3A
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_CH Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
0.5mm
45Y5438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.264
25+$0.217
100+$0.187
250+$0.185
500+$0.172
More Pricing...
3.3µH
0.125ohm
30MHz
-
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_G0 Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
76AH5530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.206
30+$0.189
100+$0.170
250+$0.160
500+$0.151
More Pricing...
4.7µH
0.288ohm
30MHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_GR Series
± 30%
Unshielded
Ferrite
2mm
1.25mm
0.9mm
69AH1224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.297
25+$0.220
100+$0.209
250+$0.187
500+$0.178
More Pricing...
10µH
0.8ohm
30MHz
15mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
69AH1223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.345
25+$0.254
100+$0.241
250+$0.214
500+$0.203
More Pricing...
10µH
0.8ohm
30MHz
15mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
1.25mm
69AH1186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.204
30+$0.190
100+$0.176
250+$0.173
500+$0.169
More Pricing...
10µH
1.7ohm
30MHz
10mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
76AH5533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.378
25+$0.312
100+$0.261
250+$0.247
500+$0.234
More Pricing...
3.3µH
0.3ohm
30MHz
800mA
1206 [3216 Metric]
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
50AJ4227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.166
30+$0.155
100+$0.143
250+$0.142
500+$0.139
More Pricing...
10µH
1.7ohm
30MHz
10mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
70AK2774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.155
30+$0.151
100+$0.138
250+$0.135
500+$0.132
More Pricing...
33µH
2.2ohm
30MHz
2mA
0603 [1608 Metric]
-
MLF Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
03AM6878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.231
30+$0.209
100+$0.200
250+$0.179
500+$0.175
More Pricing...
33µH
2.2ohm
30MHz
2mA
0603 [1608 Metric]
-
MLF Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
50AJ4228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.231
30+$0.209
100+$0.200
250+$0.179
500+$0.175
More Pricing...
10µH
1.7ohm
30MHz
10mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
76AH5529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.176
30+$0.159
100+$0.141
250+$0.136
500+$0.133
More Pricing...
4.7µH
0.288ohm
30MHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_GR Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
0.9mm
07W9071

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.238
9000+$0.221
15000+$0.214
3.3µH
100mohm
30MHz
1.2A
1008 [2516 Metric]
1008 [2516 Metric]
CVH252009 Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.9mm
33P7550
Each
Pricing is unavailable. Please contact customer services.
10µH
900mohm
30MHz
40mA
0603 [1608 Metric]
-
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK