320MHz Multilayer Inductors :
6 Products FoundFind a huge range of 320MHz Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: TDK, Eaton Electronics, MEC Marcom & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.317 25+ $0.298 50+ $0.281 100+ $0.265 250+ $0.248 More Pricing... | 0.18µH | 0.5ohm | 320MHz | 150mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLF Series | ± 5% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.288 25+ $0.269 50+ $0.251 100+ $0.234 250+ $0.218 More Pricing... | 0.18µH | 0.2ohm | 320MHz | 650mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLJ Series | ± 5% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.247 25+ $0.235 50+ $0.222 100+ $0.211 250+ $0.194 More Pricing... | 0.18µH | 0.72ohm | 320MHz | 160mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLF Series | ± 5% | Shielded | Ferrite | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.337 25+ $0.299 50+ $0.185 100+ $0.152 250+ $0.129 More Pricing... | 0.047µH | 0.2ohm | 320MHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLI-2012 Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.374 25+ $0.362 50+ $0.351 100+ $0.340 250+ $0.327 More Pricing... | 47nH | 0.2ohm | 320MHz | 300mA | 0805 [2012 Metric] | - | WE-MI Series | ± 20% | Unshielded | - | 2mm | 1.25mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 2500+ $0.105 | 47nH | 150mohm | 320MHz | 350mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V1 Series | ± 20% | Unshielded | - | 2mm | 1.2mm | 0.9mm | ||||||