0
0 Items$0.00

500MHz Multilayer Inductors :

40 Products Found
Find a huge range of 500MHz Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: Wurth Elektronik, Bourns, TDK, Multicomp Pro & Murata

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
69AH1238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.133
20+$0.125
30+$0.117
50+$0.114
100+$0.111
More Pricing...
180nH
3.8ohm
500MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
50AJ4247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.175
20+$0.174
30+$0.172
50+$0.157
100+$0.140
More Pricing...
0.068µH
0.15ohm
500MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
83AH8588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.090
20+$0.089
30+$0.086
50+$0.085
100+$0.079
More Pricing...
270nH
4.9ohm
500MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
83AH8614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.104
20+$0.101
30+$0.100
50+$0.097
100+$0.092
More Pricing...
150nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
56AJ9575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.172
20+$0.165
30+$0.158
50+$0.152
100+$0.145
More Pricing...
220nH
2ohm
500MHz
250mA
0603 [1608 Metric]
0603 [1608 Metric]
BSCH Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
57AC0662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.082
20+$0.079
30+$0.076
50+$0.072
100+$0.070
More Pricing...
100nH
1.7ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
92AH4192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.082
20+$0.079
30+$0.076
50+$0.072
100+$0.070
More Pricing...
150nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
50AJ4246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.211
20+$0.200
30+$0.189
50+$0.185
100+$0.179
More Pricing...
0.068µH
0.15ohm
500MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
83AH8613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.104
20+$0.103
30+$0.100
50+$0.099
100+$0.093
More Pricing...
120nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
76AH5371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.070
20+$0.067
30+$0.064
50+$0.061
100+$0.058
More Pricing...
180nH
3.38ohm
500MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
92AH4191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.082
20+$0.079
30+$0.076
50+$0.072
100+$0.070
More Pricing...
120nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
83AH8585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.074
20+$0.072
30+$0.070
50+$0.068
100+$0.064
More Pricing...
150nH
2.99ohm
500MHz
140mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
83AH8587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.074
20+$0.072
30+$0.070
50+$0.068
100+$0.064
More Pricing...
220nH
3.77ohm
500MHz
120mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
69AH1237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.108
20+$0.104
30+$0.100
50+$0.096
100+$0.092
More Pricing...
160nH
3.8ohm
500MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
76AH5402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.267
20+$0.252
30+$0.236
50+$0.231
100+$0.224
More Pricing...
180nH
1.3ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
LQG18HH_00 Series
± 5%
Unshielded
Air
1.6mm
0.8mm
0.8mm
62AJ9481
Each (Supplied on Cut Tape)
Cut Tape
10+$0.081
20+$0.078
30+$0.074
50+$0.071
100+$0.068
More Pricing...
120nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.155
20+$0.153
30+$0.148
50+$0.146
100+$0.137
More Pricing...
150nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.110
20+$0.107
30+$0.104
50+$0.101
100+$0.095
More Pricing...
150nH
2.99ohm
500MHz
140mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.155
20+$0.153
30+$0.150
50+$0.147
100+$0.139
More Pricing...
120nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.110
20+$0.107
30+$0.104
50+$0.101
100+$0.095
More Pricing...
180nH
3.38ohm
500MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.110
20+$0.107
30+$0.104
50+$0.101
100+$0.095
More Pricing...
220nH
3.77ohm
500MHz
120mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.136
20+$0.133
30+$0.129
50+$0.126
100+$0.120
More Pricing...
270nH
4.9ohm
500MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
30AK3717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.339
20+$0.327
30+$0.313
50+$0.300
100+$0.277
More Pricing...
120nH
0.95ohm
500MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-MK Series
± 5%
Shielded
Ceramic
2mm
1.25mm
0.85mm
70AK2775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.164
20+$0.158
30+$0.152
50+$0.146
100+$0.139
More Pricing...
150nH
0.45ohm
500MHz
200mA
-
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
11AN1682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.709
20+$0.596
30+$0.549
50+$0.379
100+$0.318
More Pricing...
150nH
1.2ohm
500MHz
300mA
-
0603 [1608 Metric]
CE1608Q Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK