0
0 Items$0.00

50MHz Multilayer Inductors :

32 Products Found
Find a huge range of 50MHz Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: TDK, Murata, Bourns, Eaton Electronics & MEC Marcom
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55Y3315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.152
10+
$0.111
25+
$0.109
50+
$0.101
100+
$0.093
More Pricing...
10µH
300mohm
50MHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
84Y6343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.131
25+
$0.122
50+
$0.116
100+
$0.111
250+
$0.106
10µH
600mohm
50MHz
300mA
-
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
45Y5446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.225
25+
$0.214
50+
$0.201
100+
$0.189
250+
$0.179
More Pricing...
1µH
0.066ohm
50MHz
-
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_GR Series
± 30%
Unshielded
Ferrite
2mm
1.25mm
0.9mm
45AC5513

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.081
8000+
$0.078
10µH
600mohm
50MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
74AH0767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.092
25+
$0.088
50+
$0.082
100+
$0.078
2.2µH
0.5ohm
50MHz
120mA
0603 [1608 Metric]
0603 [1608 Metric]
MCL1608V1 Series
± 20%
Unshielded
-
1.6mm
0.8mm
0.8mm
46W4796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.118
25+
$0.111
50+
$0.105
100+
$0.099
250+
$0.091
More Pricing...
4.7µH
0.3ohm
50MHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
46W4773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.129
25+
$0.128
50+
$0.119
100+
$0.109
250+
$0.106
More Pricing...
2.2µH
0.25ohm
50MHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
45Y5448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.206
25+
$0.195
50+
$0.182
100+
$0.171
250+
$0.159
More Pricing...
2.2µH
2.2ohm
50MHz
-
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_C0 Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
0.5mm
45Y5435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.237
10+
$0.191
25+
$0.181
50+
$0.171
100+
$0.161
More Pricing...
1.5µH
0.088ohm
50MHz
-
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_G0 Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
45AC5516

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.069
4000+
$0.068
8000+
$0.066
12000+
$0.065
10µH
0.47ohm
50MHz
350mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
57AC1761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.175
10+
$0.146
2.2µH
0.65ohm
50MHz
30mA
0805 [2012 Metric]
0805 [2012 Metric]
CV201210 Series
± 10%
-
Ferrite
2mm
1.25mm
0.85mm
76AH5508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.216
25+
$0.205
50+
$0.194
100+
$0.182
250+
$0.172
More Pricing...
2.2µH
0.3ohm
50MHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PN_C0 Series
± 30%
Unshielded
Ferrite
1.6mm
0.8mm
0.5mm
36AJ3797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.496
10+
$0.407
25+
$0.384
50+
$0.362
100+
$0.340
More Pricing...
1µH
0.188ohm
50MHz
1.5A
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_CH Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.5mm
76AH5505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.218
25+
$0.206
50+
$0.195
100+
$0.184
250+
$0.175
More Pricing...
1µH
0.35ohm
50MHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PN_F0 Series
± 30%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.194
10+
$0.164
25+
$0.154
50+
$0.139
100+
$0.129
More Pricing...
4.7µH
0.7ohm
50MHz
30mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
76AH5532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.381
10+
$0.309
25+
$0.292
50+
$0.277
100+
$0.259
More Pricing...
1.5µH
0.175ohm
50MHz
1A
1206 [3216 Metric]
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
65AH7827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.287
25+
$0.254
50+
$0.247
100+
$0.239
250+
$0.212
1µH
0.13ohm
50MHz
1A
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PH_GC Series
± 30%
Unshielded
Ferrite
2mm
1.25mm
0.9mm
38AH5548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.463
25+
$0.453
50+
$0.417
100+
$0.380
250+
$0.372
More Pricing...
2.2µH
0.3ohm
50MHz
750mA
0603 [1608 Metric]
0603 [1608 Metric]
CVH160808 Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
84AH7266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.370
25+
$0.328
50+
$0.204
100+
$0.168
250+
$0.144
More Pricing...
2.2µH
1.15ohm
50MHz
15mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
58AK2091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.150
10+
$2.150
25+
$2.140
50+
$2.140
100+
$1.950
More Pricing...
3.3µH
0.3125ohm
50MHz
900mA
1206 [3216 Metric]
-
WE-PMI Series
± 20%
Shielded
-
2.5mm
2mm
1.2mm
58AK2086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.290
25+
$1.260
50+
$1.220
100+
$1.190
2.2µH
0.25ohm
50MHz
700mA
0805 [2012 Metric]
-
WE-PMI Series
± 20%
Shielded
-
2mm
1.2mm
1mm
70AK2778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.281
25+
$0.264
50+
$0.245
100+
$0.228
250+
$0.212
More Pricing...
10µH
1.7ohm
50MHz
10mA
0603 [1608 Metric]
-
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
67AK2993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.081
25+
$0.076
50+
$0.073
100+
$0.069
250+
$0.066
More Pricing...
4.7µH
2.1ohm
50MHz
15mA
0603 [1608 Metric]
-
AIML-0603 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
38AH5554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.481
2.2µH
0.11ohm
50MHz
1.2A
0806 [2016 Metric]
0806 [2016 Metric]
CVH201610A Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.9mm
24W0972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.327
1.5µH
70mohm
50MHz
1.5A
1008 [2516 Metric]
1008 [2516 Metric]
CVH252009 Series
± 20%
-
Ferrite
2.5mm
2mm
0.9mm
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK