0
0 Items$0.00

600MHz Multilayer Inductors :

45 Products Found
Find a huge range of 600MHz Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: Wurth Elektronik, Bourns, Murata, Eaton Electronics & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
10R8571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
100nH
2.5ohm
600MHz
100mA
0402 [1005 Metric]
0402 [1005 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
86H5581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.385
25+$0.337
50+$0.298
100+$0.182
250+$0.148
More Pricing...
82nH
0.95ohm
600MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
HK Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
92AH4195

RoHS

BOURNS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
82nH
0.95ohm
600MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
76AH5368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.068
25+$0.061
50+$0.059
100+$0.058
250+$0.050
More Pricing...
120nH
1.3ohm
600MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
± 3%
Unshielded
Air
1mm
0.5mm
0.5mm
76AH5401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.257
25+$0.242
50+$0.229
100+$0.215
250+$0.212
More Pricing...
100nH
0.9ohm
600MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
LQG18HH_00 Series
± 5%
Unshielded
Air
1.6mm
0.8mm
0.8mm
76AH5369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.066
25+$0.062
50+$0.059
100+$0.055
250+$0.052
More Pricing...
120nH
1.3ohm
600MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
83AH8582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.061
25+$0.059
50+$0.056
100+$0.053
250+$0.052
More Pricing...
82nH
1.6ohm
600MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
55X3952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.332
25+$0.322
50+$0.312
100+$0.295
250+$0.282
More Pricing...
120nH
1.4ohm
600MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
57AC0648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.178
25+$0.169
50+$0.159
100+$0.151
250+$0.144
More Pricing...
100nH
0.9ohm
600MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1mm
76AH5358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.166
25+$0.162
50+$0.151
100+$0.139
250+$0.123
More Pricing...
120nH
1.3ohm
600MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HH_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
83AH8612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.109
25+$0.106
50+$0.103
100+$0.098
250+$0.095
More Pricing...
100nH
1ohm
600MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
83AH8583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.076
25+$0.073
50+$0.071
100+$0.066
250+$0.065
More Pricing...
100nH
1.6ohm
600MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
69AH1185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.281
25+$0.264
50+$0.245
100+$0.228
250+$0.212
More Pricing...
0.047µH
0.2ohm
600MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
74AH0743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.045
25+$0.042
50+$0.039
100+$0.036
120nH
2.8ohm
600MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
MCL1005 Series
± 5%
Unshielded
-
1mm
0.5mm
0.5mm
76AH5357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.166
25+$0.158
50+$0.148
100+$0.139
250+$0.132
More Pricing...
100nH
1.25ohm
600MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HH_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
83AH8584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.076
25+$0.073
50+$0.071
100+$0.066
250+$0.065
More Pricing...
120nH
1.6ohm
600MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.083
25+$0.076
50+$0.073
100+$0.071
82nH
0.95ohm
600MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.050
25+$0.046
50+$0.045
100+$0.042
82nH
1.6ohm
600MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.083
25+$0.076
50+$0.073
100+$0.071
100nH
1ohm
600MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.141
25+$0.136
50+$0.131
100+$0.125
250+$0.122
More Pricing...
82nH
0.95ohm
600MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.115
25+$0.111
50+$0.106
100+$0.099
250+$0.098
More Pricing...
120nH
1.6ohm
600MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.162
25+$0.158
50+$0.154
100+$0.145
250+$0.141
More Pricing...
100nH
1ohm
600MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.091
25+$0.088
50+$0.083
100+$0.079
250+$0.076
More Pricing...
82nH
1.6ohm
600MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.115
25+$0.111
50+$0.106
100+$0.099
250+$0.098
More Pricing...
100nH
1.6ohm
600MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
30AK3716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.357
25+$0.337
50+$0.317
100+$0.292
250+$0.268
More Pricing...
100nH
0.9ohm
600MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-MK Series
± 5%
Shielded
Ceramic
2mm
1.25mm
0.85mm
1-25 of 45 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK