0
0 Items$0.00

60MHz Multilayer Inductors :

21 Products Found
Find a huge range of 60MHz Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: TDK, Murata, Bourns, Abracon & Eaton Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
45Y5450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.361
25+$0.295
100+$0.244
250+$0.230
500+$0.217
More Pricing...
1µH
0.12ohm
60MHz
1.2A
1206 [3216 Metric]
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
55Y3322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
25+$0.104
100+$0.089
250+$0.085
500+$0.081
More Pricing...
6.8µH
0.25ohm
60MHz
550mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
73AJ8613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
25+$0.119
100+$0.102
250+$0.095
500+$0.089
More Pricing...
4.7µH
0.442ohm
60MHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
06W1235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.960
25+$1.860
100+$1.700
250+$1.560
500+$1.430
More Pricing...
2.2µH
80mohm
60MHz
1.5A
1008 [2516 Metric]
1008 [2516 Metric]
WE-PMI Series
± 20%
Unshielded
Iron Powder
2.5mm
2mm
1mm
45Y5441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.224
25+$0.219
100+$0.186
250+$0.176
500+$0.168
More Pricing...
1µH
0.107ohm
60MHz
-
0806 [2016 Metric]
0806 [2016 Metric]
LQM2MPN_G0 Series
± 30%
Unshielded
Ferrite
2mm
1.6mm
0.9mm
45Y5433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.249
25+$0.209
100+$0.173
250+$0.163
500+$0.153
More Pricing...
1µH
0.069ohm
60MHz
-
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_G0 Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
24W4847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.432
25+$0.361
100+$0.307
250+$0.291
500+$0.281
More Pricing...
1µH
0.055ohm
60MHz
1.6A
1008 [2520 Metric]
1008 [2520 Metric]
CVH252009 Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.9mm
33P7460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.206
25+$0.172
100+$0.146
250+$0.145
500+$0.132
More Pricing...
3.3µH
600mohm
60MHz
50mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
69AH1165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.295
30+$0.266
100+$0.253
250+$0.229
500+$0.224
More Pricing...
3.9µH
1.45ohm
60MHz
30mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
76AH5509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.212
30+$0.195
100+$0.178
250+$0.168
500+$0.156
More Pricing...
3.3µH
0.438ohm
60MHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PN_FR Series
± 20%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.239
25+$0.197
100+$0.165
250+$0.155
500+$0.146
More Pricing...
3.3µH
0.6ohm
60MHz
50mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
1.25mm
50AJ4216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.206
30+$0.190
100+$0.175
250+$0.172
500+$0.169
More Pricing...
3.9µH
1.45ohm
60MHz
30mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
24AJ1049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.378
30+$0.332
100+$0.315
250+$0.277
500+$0.270
More Pricing...
3.3µH
0.438ohm
60MHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PH_FR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
36AJ3796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.351
25+$0.297
100+$0.250
250+$0.237
500+$0.223
More Pricing...
0.82µH
0.163ohm
60MHz
1.6A
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_CH Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.5mm
36AJ3791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.471
25+$0.395
100+$0.331
250+$0.314
500+$0.295
More Pricing...
0.68µH
0.15ohm
60MHz
1.8A
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_CH Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.5mm
65AK5875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.364
25+$0.305
100+$0.258
250+$0.246
500+$0.231
More Pricing...
1µH
0.11ohm
60MHz
1.3A
0805 [2012 Metric]
-
ASMPH-0805 Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.9mm
92AH4294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.145
30+$0.135
100+$0.124
250+$0.116
500+$0.111
More Pricing...
1.5µH
0.5ohm
60MHz
50mA
0805 [2012 Metric]
0805 [2012 Metric]
CV201210 Series
± 10%
-
Ferrite
2mm
1.25mm
0.85mm
24W0971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.265
1µH
0.055ohm
60MHz
1.6A
1008 [2516 Metric]
1008 [2516 Metric]
CVH252009 Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.9mm
33AH9092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.2814
8000+$0.2758
1µH
200mohm
60MHz
950mA
0603 [1608 Metric]
0603 [1608 Metric]
CVH160808 Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.244
30+$0.220
100+$0.210
250+$0.189
500+$0.185
More Pricing...
3.9µH
1.45ohm
60MHz
30mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
41AH6602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.068
1.5µH
300mohm
60MHz
180mA
0805 [2012 Metric]
0805 [2012 Metric]
MCL2012V1 Series
± 20%
Unshielded
-
2mm
1.2mm
0.9mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK