0
0 Items$0.00

900MHz Multilayer Inductors :

43 Products Found
Find a huge range of 900MHz Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: Murata, Bourns, Wurth Elektronik, Multicomp Pro & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
14P9652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.199
25+$0.171
100+$0.145
250+$0.135
500+$0.125
More Pricing...
47nH
0.7ohm
900MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
83AH8608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.090
20+$0.089
30+$0.086
50+$0.085
100+$0.078
More Pricing...
47nH
0.7ohm
900MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
74M2735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.224
20+$0.215
30+$0.206
50+$0.197
100+$0.188
More Pricing...
82nH
0.85ohm
900MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
LQG18HN_00 Series
± 5%
-
Unshielded
Air
1.6mm
0.8mm
0.8mm
51Y4947

RoHS

Each
5+$0.402
10+$0.339
15+$0.326
25+$0.312
50+$0.300
More Pricing...
180nH
0.85ohm
900MHz
350mA
0805 [2012 Metric]
0805 [2012 Metric]
CW201212 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
1.2mm
10R8569

RoHS

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
10+$0.128
30+$0.064
100+$0.041
250+$0.030
500+$0.023
More Pricing...
47nH
1.3ohm
900MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
MP CL Series
± 5%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
57AC0660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.171
20+$0.164
30+$0.158
50+$0.152
100+$0.145
More Pricing...
47nH
0.7ohm
900MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
900MHz
Unshielded
Ceramic
2mm
1.25mm
0.83mm
57AC0661

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.171
5000+$0.161
10000+$0.142
20000+$0.123
30000+$0.105
47nH
0.7ohm
900MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
65AH7742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.174
25+$0.142
100+$0.114
250+$0.106
500+$0.099
More Pricing...
82nH
2.3ohm
900MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.171
20+$0.164
30+$0.155
50+$0.140
100+$0.125
More Pricing...
82nH
2.3ohm
900MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.543
20+$0.457
30+$0.421
50+$0.291
100+$0.243
More Pricing...
91nH
2.3ohm
900MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.296
25+$0.220
100+$0.209
250+$0.183
500+$0.179
More Pricing...
82nH
2.3ohm
900MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.188
20+$0.177
30+$0.165
50+$0.152
100+$0.136
More Pricing...
91nH
2.3ohm
900MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.126
20+$0.120
30+$0.113
50+$0.110
100+$0.106
More Pricing...
100nH
2.5ohm
900MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.239
20+$0.218
30+$0.196
50+$0.192
100+$0.186
More Pricing...
91nH
2.3ohm
900MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.126
20+$0.120
30+$0.113
50+$0.110
100+$0.106
More Pricing...
91nH
2.3ohm
900MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
80AH9897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.368
30+$0.180
100+$0.115
250+$0.082
500+$0.062
More Pricing...
68nH
0.85ohm
900MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
-
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
24AJ0872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.708
20+$0.596
30+$0.548
50+$0.379
100+$0.317
More Pricing...
91nH
2.3ohm
900MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
83AH8609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.090
20+$0.089
30+$0.086
50+$0.085
100+$0.078
More Pricing...
56nH
0.75ohm
900MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
65AH7694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.143
20+$0.135
30+$0.126
50+$0.124
100+$0.120
More Pricing...
100nH
2.5ohm
900MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.165
20+$0.157
30+$0.147
50+$0.133
100+$0.120
More Pricing...
82nH
2.3ohm
900MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
62AJ9368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.136
20+$0.133
30+$0.129
50+$0.126
100+$0.118
More Pricing...
47nH
0.7ohm
900MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.079
20+$0.076
30+$0.072
50+$0.070
100+$0.067
More Pricing...
56nH
0.75ohm
900MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.149
25+$0.072
100+$0.067
250+$0.064
500+$0.061
More Pricing...
47nH
0.7ohm
900MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
03AM8739

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.209
20+$0.197
30+$0.185
50+$0.181
100+$0.175
More Pricing...
68nH
0.85ohm
900MHz
300mA
-
0603 [1608 Metric]
3655 Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
11AN1708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.631
20+$0.531
30+$0.489
50+$0.338
100+$0.284
More Pricing...
56nH
0.75ohm
900MHz
500mA
-
0603 [1608 Metric]
CE1608Q Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK