Thin Film Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.527 25+ $0.433 50+ $0.395 100+ $0.358 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 470nH | 0.028ohm | 4.5A | 0805 [2012 Metric] | 0805 [2012 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.2mm | 1mm | ||||||
1+ $0.301 25+ $0.301 50+ $0.301 100+ $0.301 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 1µH | 0.065ohm | 3A | 0805 [2012 Metric] | 0805 [2012 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.2mm | 0.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.483 5000+ $0.473 10000+ $0.438 20000+ $0.411 30000+ $0.385 More Pricing... | Min: 3000 / Mult: 3000 | 1µH | 0.065ohm | 3A | 0805 [2012 Metric] | 0805 [2012 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.2mm | 0.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.322 5000+ $0.315 10000+ $0.292 20000+ $0.274 30000+ $0.257 More Pricing... | Min: 3000 / Mult: 3000 | 470nH | 0.028ohm | 4.5A | 0805 [2012 Metric] | 0805 [2012 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.2mm | 1mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.483 5000+ $0.473 10000+ $0.438 20000+ $0.411 30000+ $0.385 More Pricing... | Min: 3000 / Mult: 3000 | 470nH | 0.035ohm | 4A | 0805 [2012 Metric] | 0805 [2012 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.2mm | 0.8mm | |||||
2500+ $0.473 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 470nH | 0.035ohm | 4A | 0805 [2012 Metric] | 0805 [2012 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.2mm | 0.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.483 5000+ $0.473 10000+ $0.438 20000+ $0.411 30000+ $0.385 More Pricing... | Min: 3000 / Mult: 3000 | 470nH | 0.035ohm | 4A | 0805 [2012 Metric] | 0805 [2012 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.2mm | 0.8mm | |||||
2500+ $0.473 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 470nH | 0.035ohm | 4A | 0805 [2012 Metric] | 0805 [2012 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.2mm | 0.8mm |