Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLPWI201208SR47T
Newark Part No.
Full Reel16AH0855
Re-Reel16AH0854
Cut Tape16AH0854
Product RangeLPWI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.537 | $1,611.00 |
| Total Price | $1,611.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.537 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.547 |
| 5000+ | $0.537 |
| 10000+ | $0.504 |
| 20000+ | $0.475 |
| 30000+ | $0.450 |
| 50000+ | $0.435 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI201208SR47T
Newark Part No.
Full Reel16AH0855
Re-Reel16AH0854
Cut Tape16AH0854
Product RangeLPWI Series
Technical Datasheet
Inductance470nH
Product RangeLPWI Series
DC Current Rating4A
Self Resonant Frequency-
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal Composition
Product Length2mm
Product Width1.2mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
470nH
DC Current Rating
4A
Inductor Case Style
0805 [2012 Metric]
DC Resistance Max
0.035ohm
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.8mm
Product Range
LPWI Series
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Metal Composition
Product Width
1.2mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LPWI201208SR47T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
