Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI201208S1R0T
Newark Part No.16AH0858
Product RangeLPWI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.553 |
| 5000+ | $0.543 |
| 10000+ | $0.508 |
| 20000+ | $0.481 |
| 30000+ | $0.455 |
| 50000+ | $0.440 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,659.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI201208S1R0T
Newark Part No.16AH0858
Product RangeLPWI Series
Technical Datasheet
Inductance1µH
Product RangeLPWI Series
DC Current Rating3A
Self Resonant Frequency-
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal Composition
Product Length2mm
Product Width1.2mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
DC Current Rating
3A
Inductor Case / Package
0805 [2012 Metric]
DC Resistance Max
0.065ohm
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.8mm
Product Range
LPWI Series
Self Resonant Frequency
-
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Metal Composition
Product Width
1.2mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LPWI201208S1R0T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate