124 Product Results Found for "TE CONNECTIVITY - SIGMAINDUCTORS"
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.629 10+ $0.527 25+ $0.500 50+ $0.474 100+ $0.447 | 30nH | 0.15ohm | 2.8GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 3650 Series | ± 5% | Unshielded | - | 1.8mm | 1.12mm | 1.02mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.629 10+ $0.527 25+ $0.500 50+ $0.474 100+ $0.447 | 330nH | 3.8ohm | 900MHz | 100mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 3650 Series | ± 5% | Wirewound | - | 1.8mm | 1.12mm | 1.02mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.629 10+ $0.527 25+ $0.500 50+ $0.474 100+ $0.447 | 39nH | 0.29ohm | 2GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Wirewound | - | 2.29mm | 1.73mm | 1.52mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.030 10+ $0.886 25+ $0.820 50+ $0.752 100+ $0.682 | 47µH | 5ohm | 10MHz | 140mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 3613C Series | ± 10% | Shielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.809 10+ $0.687 25+ $0.652 50+ $0.617 100+ $0.590 | 20nH | 0.185ohm | 3.5GHz | 780mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 3650 Series | ± 5% | Unshielded | - | 1.27mm | 0.76mm | 0.61mm | ||||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.629 10+ $0.527 25+ $0.486 50+ $0.467 100+ $0.447 | 430nH | 1.7ohm | 430MHz | 230mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Wirewound | - | 2.29mm | 1.73mm | 1.52mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.629 10+ $0.527 25+ $0.500 50+ $0.474 100+ $0.447 | 2.2µH | 2.7ohm | 60MHz | 160mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Unshielded | - | 2.29mm | 1.73mm | 1.52mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.629 10+ $0.527 25+ $0.500 50+ $0.474 100+ $0.447 | 470nH | 1.7ohm | 375MHz | 220mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Unshielded | - | 2.29mm | 1.73mm | 1.52mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.629 10+ $0.527 25+ $0.500 50+ $0.474 100+ $0.447 | 120nH | 0.51ohm | 1.1GHz | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Unshielded | - | 2.29mm | 1.73mm | 1.52mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.882 10+ $0.825 25+ $0.790 50+ $0.753 100+ $0.730 | 47µH | 0.83ohm | 2.1GHz | 150mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 3650 Series | ± 5% | Unshielded | - | 1.27mm | 0.76mm | 0.61mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.838 10+ $0.710 25+ $0.673 50+ $0.637 100+ $0.600 | 5.6nH | 0.083ohm | 4.8GHz | 760mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 3650 Series | ± 5% | Unshielded | - | 1.27mm | 0.76mm | 0.61mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.660 10+ $0.617 25+ $0.591 50+ $0.563 100+ $0.547 | 68nH | 0.34ohm | 1.7GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 3650 Series | ± 5% | Unshielded | - | 1.8mm | 1.12mm | 1.02mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.629 10+ $0.527 25+ $0.500 50+ $0.474 100+ $0.447 | 1.8µH | 2.5ohm | 80MHz | 170mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Unshielded | - | 2.29mm | 1.73mm | 1.52mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.660 10+ $0.617 25+ $0.591 50+ $0.563 100+ $0.547 | 22nH | 0.19ohm | 3GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 3650 Series | ± 5% | Unshielded | - | 1.8mm | 1.12mm | 1.02mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.809 10+ $0.687 25+ $0.652 50+ $0.617 100+ $0.590 | 13nH | 0.21ohm | 3.45GHz | 440mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 3650 Series | ± 5% | Unshielded | - | 1.27mm | 0.76mm | 0.61mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.600 10+ $0.524 25+ $0.506 50+ $0.474 100+ $0.443 | 12nH | 0.15ohm | 4GHz | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Unshielded | - | 2.29mm | 1.73mm | 1.52mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.643 10+ $0.544 25+ $0.516 50+ $0.488 100+ $0.460 | 100nH | 0.58ohm | 1.4GHz | 400mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 3650 Series | ± 5% | Unshielded | - | 1.8mm | 1.12mm | 1.02mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.643 10+ $0.544 25+ $0.517 50+ $0.488 100+ $0.461 | 82nH | 0.54ohm | 1.7GHz | 400mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 3650 Series | ± 5% | Unshielded | - | 1.8mm | 1.12mm | 1.02mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.629 10+ $0.527 25+ $0.500 50+ $0.474 100+ $0.447 | 27nH | 0.25ohm | 2.5GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Unshielded | - | 2.29mm | 1.73mm | 1.52mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.866 10+ $0.735 25+ $0.696 50+ $0.659 100+ $0.620 | 1µH | 0.5ohm | 100MHz | 450mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 3613C Series | ± 10% | Shielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.629 10+ $0.527 25+ $0.500 50+ $0.474 100+ $0.447 | 47µH | 0.31ohm | 1.65GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Unshielded | - | 2.29mm | 1.73mm | 1.52mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.660 10+ $0.617 25+ $0.591 50+ $0.563 100+ $0.547 | 27nH | 0.22ohm | 2.8GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 3650 Series | ± 5% | Unshielded | - | 1.8mm | 1.12mm | 1.02mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.020 10+ $0.805 25+ $0.712 50+ $0.707 100+ $0.703 | 300nH | 1.2ohm | 620MHz | 330mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Unshielded | - | 2.29mm | 1.73mm | 1.52mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.629 10+ $0.527 25+ $0.500 50+ $0.474 100+ $0.447 | 560nH | 1.9ohm | 340MHz | 210mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Unshielded | - | 2.29mm | 1.73mm | 1.52mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.629 10+ $0.527 25+ $0.500 50+ $0.474 100+ $0.447 | 1µH | 2.5ohm | 100MHz | 170mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Unshielded | - | 2.29mm | 1.73mm | 1.52mm | |||||