0
0 Items$0.00

Wirewound Inductors :

30 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
09P2863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.320
25+$0.267
100+$0.225
250+$0.214
500+$0.202
More Pricing...
10µH
0.85ohm
30MHz
330mA
0805 [2012 Metric]
0805 [2012 Metric]
BR Series
-
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
33P6605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.390
25+$1.040
100+$1.000
250+$0.940
500+$0.895
More Pricing...
220µH
2.21ohm
3.9MHz
330mA
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
-
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
47AK1116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.182
25+$0.156
100+$0.131
250+$0.126
500+$0.124
More Pricing...
22µH
0.351ohm
17MHz
330mA
1210 [3225 Metric]
1210 [3225 Metric]
LSQC Series
-
± 10%
Wirewound
Ferrite
3.2mm
2.5mm
2.5mm
25M8336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.794
10+$0.702
15+$0.677
25+$0.651
50+$0.595
More Pricing...
22µH
1ohm
21MHz
330mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H Series
-
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
65AH7922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.455
10+$0.421
15+$0.417
25+$0.414
50+$0.410
More Pricing...
1.5µH
2.3ohm
120MHz
330mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.434
10+$0.363
15+$0.342
25+$0.321
50+$0.312
More Pricing...
1.5µH
2.3ohm
120MHz
330mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
69W4569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.840
10+$2.700
15+$2.480
25+$2.250
50+$2.060
More Pricing...
56nH
0.9ohm
2.07GHz
330mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
-
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
62X0093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.130
10+$1.830
15+$1.770
25+$1.680
50+$1.520
More Pricing...
5.5nH
0.285ohm
9.5GHz
330mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
-
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
69W5007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.970
10+$1.710
15+$1.640
25+$1.560
50+$1.400
More Pricing...
3.3µH
1.2ohm
85MHz
330mA
0805 [2012 Metric]
0805 [2012 Metric]
0805AF Series
-
± 5%
Unshielded
Ferrite
2.29mm
1.73mm
1.52mm
69AC6797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.710
10+$1.550
15+$1.410
25+$1.270
50+$1.140
More Pricing...
390nH
1.11ohm
700MHz
330mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
-
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
69AC6796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.500
10+$1.290
15+$1.240
25+$1.190
50+$1.070
More Pricing...
390nH
1.11ohm
700MHz
330mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
-
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
32AM8627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.463
10+$0.391
15+$0.375
25+$0.361
50+$0.346
More Pricing...
240nH
1.2ohm
690MHz
330mA
0805 [2012 Metric]
-
CW2012A Series
-
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
26AM8350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.461
10+$0.384
15+$0.368
25+$0.354
50+$0.339
More Pricing...
6.8µH
3.1ohm
55MHz
330mA
0603 [1608 Metric]
-
CWF1612A Series
-
± 5%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
25M8336RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.595
125+$0.539
250+$0.514
500+$0.449
22µH
1ohm
21MHz
330mA
1210 [3225 Metric]
-
B82422H Series
-
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
14AM5057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$2.180
10+$1.860
15+$1.790
25+$1.710
50+$1.540
More Pricing...
1.5µH
2.3ohm
200MHz
330mA
1008 [2520 Metric]
-
1008CS Series
-
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
29AH6500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.690
25+$0.608
100+$0.534
250+$0.446
500+$0.375
More Pricing...
3.9µH
0.9ohm
40MHz
330mA
1812 [4532 Metric]
1812 [4532 Metric]
MCNL45 Series
-
± 10%
Unshielded
-
4.5mm
3.2mm
3.2mm
84R3505

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.117
3000+$0.113
5000+$0.106
22µH
0.27ohm
17MHz
330mA
1210 [3225 Metric]
1210 [3225 Metric]
LB Series
-
± 10%
-
Ferrite
3.2mm
2.5mm
2.5mm
14P5482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.179
20000+$0.175
30000+$0.172
50000+$0.168
100000+$0.165
More Pricing...
330nH
0.35ohm
190MHz
330mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
-
± 20%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
84R3506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.123
2000+$0.119
3000+$0.116
5000+$0.112
10000+$0.108
More Pricing...
22µH
0.27ohm
17MHz
330mA
1210 [3225 Metric]
1210 [3225 Metric]
LB Series
-
± 20%
-
-
-
-
-
35M1456

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
5+$0.907
10+$0.819
15+$0.753
25+$0.672
50+$0.605
More Pricing...
300nH
1.2ohm
620MHz
330mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
-
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
61J5211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.315
4000+$0.309
6000+$0.302
10000+$0.297
20000+$0.290
More Pricing...
3.9µH
900mohm
40MHz
330mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
63K3151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.218
4000+$0.215
6000+$0.204
10000+$0.196
20000+$0.192
More Pricing...
3.9µH
900mohm
40MHz
330mA
1812 [4532 Metric]
1812 [4532 Metric]
PM1812 Series
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
63K3041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.206
4000+$0.202
6000+$0.197
10000+$0.193
20000+$0.189
More Pricing...
1µH
1.75ohm
290MHz
330mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
-
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
35M1519

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
5+$0.743
10+$0.624
15+$0.599
25+$0.574
50+$0.549
More Pricing...
1.5µH
2.3ohm
200MHz
330mA
1008 [2520 Metric]
1008 [2516 Metric]
3650 Series
-
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
34C8775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.225
8000+$0.221
12000+$0.217
20000+$0.211
40000+$0.207
More Pricing...
1µH
1.75ohm
290MHz
330mA
1008 [2520 Metric]
1008 [2520 Metric]
CW252016 Series
-
± 5%
-
Alumina
2.5mm
2mm
1.6mm
1-25 of 30 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK