Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIMC1210ERR27K
Newark Part No.53K5225
Product RangeIMC-1210 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1000+ | $0.543 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,086.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1210ERR27K
Newark Part No.53K5225
Product RangeIMC-1210 Series
Technical Datasheet
Inductance270nH
Product RangeIMC-1210 Series
DC Resistance Max0.36ohm
Self Resonant Frequency320MHz
DC Current Rating456mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialCeramic
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
Technical Specifications
Inductance
270nH
DC Resistance Max
0.36ohm
DC Current Rating
456mA
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
-
Product Length
3.2mm
Product Height
2.21mm
Product Range
IMC-1210 Series
Self Resonant Frequency
320MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Product Width
2.49mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for IMC1210ERR27K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate