0.065ohm Wirewound Inductors:
5 Products FoundFind a huge range of 0.065ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 100mohm & 0.25ohm Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, Wurth Elektronik & Sigmainductors - Te Connectivity
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.144 10+ $0.144 25+ $0.144 | Min: 1 / Mult: 1 | 2.2µH | 0.065ohm | 150MHz | 1.6A | 1210 [3225 Metric] | 1210 [3225 Metric] | BR Series | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 1.7mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.198 5000+ $0.188 10000+ $0.168 20000+ $0.154 30000+ $0.144 More Pricing... | Min: 2000 / Mult: 2000 | 2.2µH | 0.065ohm | 150MHz | 1.6A | 1210 [3225 Metric] | 1210 [3225 Metric] | BR Series | ± 20% | - | Ferrite | 3.2mm | 2.5mm | 1.7mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.586 10+ $0.548 25+ $0.526 50+ $0.500 100+ $0.486 | Min: 5 / Mult: 5 | 11nH | 0.065ohm | 4.7GHz | 1.4A | 0402 [1005 Metric] | 0402 [1005 Metric] | 36541E Series | ± 5% | Unshielded | - | 1.15mm | 0.7mm | 0.6mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.717 | Min: 10 / Mult: 10 | 8.7nH | 0.065ohm | 5GHz | 1.5A | 0402 [1005 Metric] | 0402 [1005 Metric] | WE-KI HC Series | ± 2% | Unshielded | Ceramic | 1.1mm | 0.6mm | 0.6mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 10+ $1.050 25+ $1.010 50+ $0.978 100+ $0.912 250+ $0.889 More Pricing... | Min: 10 / Mult: 10 | 11nH | 0.065ohm | 4.7GHz | 1.4A | 0402 [1005 Metric] | 0402 [1005 Metric] | WE-KI HC Series | ± 2% | Unshielded | Ceramic | 1.1mm | 0.6mm | 0.6mm |