Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225T2R2M
Newark Part No.05R6698
Product RangeBR Series
Also Known AsLSQPB322517T2R2M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $0.198 |
5000+ | $0.188 |
10000+ | $0.168 |
20000+ | $0.154 |
30000+ | $0.144 |
50000+ | $0.133 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$396.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225T2R2M
Newark Part No.05R6698
Product RangeBR Series
Also Known AsLSQPB322517T2R2M
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.065ohm
Product RangeBR Series
Self Resonant Frequency150MHz
DC Current Rating1.6A
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height1.7mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
2.2µH
Product Range
BR Series
DC Current Rating
1.6A
Inductor Case / Package
1210 [3225 Metric]
Inductor Construction
-
Product Length
3.2mm
Product Height
1.7mm
DC Resistance Max
0.065ohm
Self Resonant Frequency
150MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate