0.188ohm Wirewound Inductors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.921 10+ $0.776 25+ $0.737 50+ $0.697 100+ $0.659 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 10µH | 0.188ohm | - | 1.26A | - | 4.3mm x 4mm x 1.8mm | VLCF Series | - | ± 20% | Shielded | Ferrite | 4mm | 4mm | 1.8mm | ||||||
2500+ $0.258 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 1µH | 0.188ohm | 550MHz | 680mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | - | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.258 5000+ $0.245 10000+ $0.219 20000+ $0.201 30000+ $0.188 More Pricing... | Min: 3000 / Mult: 3000 | 1µH | 0.188ohm | 550MHz | 680mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | - | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.584 2000+ $0.584 4000+ $0.558 6000+ $0.534 | Min: 1000 / Mult: 1000 | 10µH | 0.188ohm | - | 1.26A | - | - | VLCF Series | 4mm x 4mm x 1.8mm | ± 20% | Shielded | Ferrite | 4mm | 4mm | 1.8mm | |||||