Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC1608T1R0M6
Newark Part No.06W0335
Product RangeBR Series
Also Known AsLSQPB160808T1R0M06, LLQPB160808T1R0M06
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.258 |
5000+ | $0.245 |
10000+ | $0.219 |
20000+ | $0.201 |
30000+ | $0.188 |
50000+ | $0.175 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$774.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC1608T1R0M6
Newark Part No.06W0335
Product RangeBR Series
Also Known AsLSQPB160808T1R0M06, LLQPB160808T1R0M06
Technical Datasheet
Inductance1µH
Product RangeBR Series
DC Current Rating680mA
Self Resonant Frequency550MHz
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
DC Resistance Max0.188ohm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1µH
DC Current Rating
680mA
Inductor Case / Package
0603 [1608 Metric]
DC Resistance Max
0.188ohm
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Product Range
BR Series
Self Resonant Frequency
550MHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for BRC1608T1R0M6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate