0
0 Items$0.00

550MHz Wirewound Inductors :

6 Products Found
Find a huge range of 550MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 30MHz Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Taiyo Yuden, Pulse Electronics & Sigmainductors - Te Connectivity
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AC6805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.290
100+
$1.280
250+
$1.060
500+
$0.732
560nH
2.067ohm
550MHz
240mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
12AM6107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.507
25+
$0.467
50+
$0.324
100+
$0.271
250+
$0.231
More Pricing...
470nH
1.3ohm
550MHz
490mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
07W8466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.257
1µH
0.188ohm
550MHz
680mA
0603 [1608 Metric]
0603 [1608 Metric]
BR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
18R3770

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$8.400
100nH
27mohm
550MHz
3.5A
-
SMD
3615 Series
± 10%
Shielded
Phenolic
13mm
5mm
5.3mm
69AC6804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.490
10+
$1.440
25+
$1.380
50+
$1.330
100+
$1.280
More Pricing...
560nH
2.067ohm
550MHz
240mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
69W5566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$2.240
25+
$2.110
50+
$1.980
100+
$1.850
More Pricing...
470nH
1.3ohm
550MHz
490mA
1206 [3216 Metric]
1206 [3216 Metric]
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK