0
0 Items$0.00

20MHz Wirewound Inductors :

56 Products Found
Find a huge range of 20MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 10MHz Wirewound Inductors from the worlds top manufacturers including: TDK, Bourns, Taiyo Yuden, Murata & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
High Frequency Inductor Case
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
67R4051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.720
25+$1.410
100+$1.160
250+$1.090
500+$0.906
More Pricing...
10µH
-
1.6ohm
20MHz
250mA
-
1812 [4532 Metric]
1812 [4532 Metric]
IMC-1812 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
15AC6764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.283
25+$0.236
100+$0.202
250+$0.189
500+$0.176
More Pricing...
12µH
-
2.5ohm
20MHz
140mA
-
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
74M2862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.000
25+$2.500
100+$2.100
250+$2.000
500+$1.900
More Pricing...
10µH
1.6A
0.036ohm
20MHz
1.6A
-
2525 [6363 Metric]
2525 [6363 Metric]
LQH66SN_03 Series
-
-
± 20%
Shielded
Ferrite
6.3mm
6.3mm
4.7mm
10R8738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.734
25+$0.616
100+$0.565
250+$0.386
500+$0.321
More Pricing...
10µH
-
1.6ohm
20MHz
250mA
-
1812 [4532 Metric]
1812 [4532 Metric]
MCFT Series
-
-
± 10%
Shielded
Ceramic
4.5mm
3.2mm
3.2mm
85H0404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.990
25+$1.680
100+$1.530
250+$1.450
500+$1.370
More Pricing...
1mH
-
1.8ohm
20MHz
560mA
-
-
-
B82479A1 Series
-
-
± 20%
Unshielded
Ferrite
15.24mm
18.54mm
7.11mm
97Y9160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.941
30+$0.882
100+$0.801
250+$0.753
500+$0.717
More Pricing...
15µH
-
0.5ohm
20MHz
600mA
-
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
74M2838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.790
100+$1.490
250+$1.380
500+$1.270
More Pricing...
10µH
1.7A
0.093ohm
20MHz
1.7A
-
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
-
-
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
38K3989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.427
25+$0.349
100+$0.294
250+$0.280
500+$0.266
More Pricing...
10µH
-
1.8ohm
20MHz
190mA
-
1210 [3225 Metric]
1210 [3225 Metric]
LQH32MN_23 Series
-
-
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
92AH4211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.413
25+$0.342
100+$0.290
250+$0.275
500+$0.260
More Pricing...
18µH
-
3.3ohm
20MHz
120mA
-
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
-
-
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
13J5647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.800
25+$1.690
100+$1.430
250+$1.390
500+$1.030
More Pricing...
330µH
-
0.81ohm
20MHz
600mA
-
-
12.95mm x 9.4mm x 5.08mm
B82476A1 Series
-
-
± 10%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
74M2809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.491
25+$0.409
100+$0.355
250+$0.352
500+$0.300
More Pricing...
15µH
570mA
0.32ohm
20MHz
570mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
13J5646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.800
25+$1.520
100+$1.280
250+$1.260
500+$1.030
More Pricing...
22µH
-
0.05ohm
20MHz
2.7A
-
-
12.95mm x 9.4mm x 5.08mm
B82476A1 Series
-
-
± 10%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
62W5388

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.861
25+$0.730
100+$0.616
250+$0.604
500+$0.592
More Pricing...
10µH
-
1.6ohm
20MHz
250mA
-
1812 [4532 Metric]
1812 [4532 Metric]
3613C Series
-
-
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
40Y8541

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.290
1500+$0.269
2500+$0.259
10µH
-
1.6ohm
20MHz
250mA
-
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
45Y9859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
25+$1.180
100+$1.040
250+$0.993
500+$0.949
More Pricing...
10µH
-
1.6ohm
20MHz
250mA
-
1812 [4532 Metric]
1812 [4532 Metric]
WE-GF Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
55Y0281

RoHS

Each
1+$0.680
10+$0.656
25+$0.630
50+$0.606
100+$0.538
More Pricing...
27µH
-
0.89ohm
20MHz
575mA
-
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
-
-
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
38K0528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.449
25+$0.373
100+$0.317
250+$0.257
500+$0.247
More Pricing...
10µH
-
1.6ohm
20MHz
250mA
-
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
15AC6765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.349
25+$0.258
100+$0.257
250+$0.256
500+$0.237
More Pricing...
12µH
-
2.5ohm
20MHz
140mA
-
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EFD Series
-
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
15AC6780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.283
25+$0.240
100+$0.204
250+$0.190
500+$0.178
More Pricing...
22µH
-
3.7ohm
20MHz
110mA
-
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
76AH5459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.413
25+$0.344
100+$0.290
250+$0.278
500+$0.268
More Pricing...
10µH
-
1.8ohm
20MHz
190mA
-
1210 [3225 Metric]
-
LQH32MN_23 Series
3.2mm x 2.5mm x 2mm
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
92AH4059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.559
30+$0.500
100+$0.476
250+$0.447
500+$0.423
More Pricing...
15µH
-
1.85ohm
20MHz
165mA
-
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
-
-
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
75AJ2706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.768
25+$0.703
100+$0.565
250+$0.554
500+$0.542
More Pricing...
33µH
-
6.5ohm
20MHz
85mA
-
1008 [2520 Metric]
1008 [2520 Metric]
WE-RFI Series
-
-
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
62AJ8107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.301
25+$0.251
100+$0.213
250+$0.200
500+$0.186
More Pricing...
22µH
-
1.76ohm
20MHz
340mA
-
-
2.2mm x 1.4mm x 1.3mm
CWF2414 Series
-
-
± 10%
Unshielded
Ferrite
2.2mm
1.4mm
1.3mm
69W5002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.560
25+$1.390
100+$1.190
250+$1.090
500+$1.020
More Pricing...
15µH
-
4.25ohm
20MHz
150mA
-
0805 [2012 Metric]
0805 [2012 Metric]
0805AF Series
-
-
± 5%
Unshielded
Ferrite
2.29mm
1.73mm
1.52mm
26AM8365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.480
25+$0.400
100+$0.339
250+$0.318
500+$0.297
More Pricing...
18µH
-
3.12ohm
20MHz
195mA
-
0805 [2012 Metric]
-
CWF2012A Series
-
-
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
1-25 of 56 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK