0
0 Items$0.00

30MHz Wirewound Inductors :

59 Products Found
Find a huge range of 30MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 10MHz Wirewound Inductors from the worlds top manufacturers including: TDK, Taiyo Yuden, Bourns, Murata & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
18J0833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
25+$0.221
100+$0.179
250+$0.167
500+$0.156
More Pricing...
10µH
-
0.36ohm
30MHz
480mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
10R8698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.701
25+$0.589
100+$0.541
250+$0.369
500+$0.307
More Pricing...
10µH
-
4.5ohm
30MHz
180mA
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
-
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
09P2863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.320
25+$0.267
100+$0.225
250+$0.214
500+$0.202
More Pricing...
10µH
-
0.85ohm
30MHz
330mA
0805 [2012 Metric]
0805 [2012 Metric]
BR Series
-
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
10R8723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.734
25+$0.616
100+$0.565
250+$0.386
500+$0.321
More Pricing...
10µH
-
2.1ohm
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
MCFT Series
-
± 10%
Shielded
Ceramic
3.2mm
2.5mm
2.2mm
67X4538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
25+$0.228
100+$0.193
250+$0.179
500+$0.165
More Pricing...
10µH
-
0.36ohm
30MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EF Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
57AC2847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.388
25+$0.330
100+$0.279
250+$0.265
500+$0.251
More Pricing...
10µH
-
2.1ohm
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
PM1210 Series
-
± 5%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
47AK1148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.303
25+$0.249
100+$0.210
250+$0.195
500+$0.181
More Pricing...
6.8µH
-
0.1176ohm
30MHz
1.45A
SMD
SMD
LSXN Series
-
± 20%
Wirewound
Ferrite
4mm
4mm
1.8mm
47AK1164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.535
25+$0.443
100+$0.374
250+$0.367
500+$0.360
More Pricing...
4.7µH
-
0.0234ohm
30MHz
4.1A
SMD
SMD
LSXN Series
-
± 30%
Wirewound
Ferrite
8mm
8mm
4.2mm
89R8873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.245
25+$0.199
100+$0.165
250+$0.160
500+$0.133
More Pricing...
10µH
-
0.42ohm
30MHz
600mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-PF Series
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
89R9043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.209
25+$0.170
100+$0.140
250+$0.132
500+$0.122
More Pricing...
10µH
-
2.1ohm
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-PF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
13J5595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.571
10+$0.484
15+$0.457
25+$0.430
50+$0.420
More Pricing...
10µH
-
2.1ohm
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422T SIMID Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
15AC6760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
25+$0.224
100+$0.190
250+$0.177
500+$0.164
More Pricing...
10µH
-
2.1ohm
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
74M2851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.560
25+$2.130
100+$1.770
250+$1.610
500+$1.460
More Pricing...
4.7µH
2.7A
0.041ohm
30MHz
2.7A
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
-
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
15AC6761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.335
10+$0.277
15+$0.261
25+$0.246
50+$0.240
More Pricing...
10µH
-
2.1ohm
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EFD Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
92AH1158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
25+$1.340
100+$1.080
250+$1.010
500+$0.965
More Pricing...
4.7µH
-
0.073ohm
30MHz
1.95A
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
-
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
94W7735

RoHS

Each (Supplied on Full Reel)
Full Reel
6000+$0.312
18000+$0.294
30000+$0.287
10µH
-
2.1ohm
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422T SIMID Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
25M8333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.573
10+$0.474
15+$0.446
25+$0.418
50+$0.409
More Pricing...
10µH
-
0.46ohm
30MHz
500mA
1210 [3225 Metric]
-
B82422H SIMID Series
-
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
52X6149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.411
10+$0.350
15+$0.336
25+$0.322
50+$0.309
More Pricing...
10µH
-
0.2ohm
30MHz
250mA
1210 [3225 Metric]
1210 [3225 Metric]
NLFV32-EF Series
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
31Y3259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.270
10+$0.228
15+$0.220
25+$0.211
50+$0.202
More Pricing...
12µH
-
3.8ohm
30MHz
150mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EF Series
-
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
38K0513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.400
10+$0.330
15+$0.318
25+$0.305
50+$0.291
More Pricing...
15µH
-
2.8ohm
30MHz
130mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
-
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
15AC6633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.343
10+$0.288
15+$0.273
25+$0.258
50+$0.252
More Pricing...
10µH
-
0.504ohm
30MHz
600mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFRD Series
-
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
15AC6631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.337
10+$0.279
15+$0.263
25+$0.248
50+$0.242
More Pricing...
10µH
-
0.468ohm
30MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFD Series
-
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
45AC5587

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.141
6000+$0.137
10000+$0.132
10µH
-
2.1ohm
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
15AC6632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.275
10+$0.238
15+$0.229
25+$0.220
50+$0.211
More Pricing...
10µH
-
0.504ohm
30MHz
600mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFR Series
-
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
92AH4075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.703
20+$0.671
30+$0.639
50+$0.605
100+$0.570
More Pricing...
10µH
-
0.48ohm
30MHz
500mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1-25 of 59 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK