0
0 Items$0.00

Wirewound Inductors :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
65AH7894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.646
25+$0.479
100+$0.453
250+$0.423
500+$0.402
More Pricing...
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.660
25+$0.544
100+$0.487
250+$0.463
500+$0.409
More Pricing...
270nH
0.91ohm
600MHz
500mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.689
25+$0.541
100+$0.518
250+$0.503
500+$0.466
More Pricing...
820nH
1.61ohm
350MHz
400mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.632
25+$0.469
100+$0.446
250+$0.416
500+$0.395
More Pricing...
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.731
25+$0.470
100+$0.446
250+$0.416
500+$0.395
More Pricing...
330nH
1.05ohm
570MHz
450mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.646
25+$0.477
100+$0.453
250+$0.423
500+$0.402
More Pricing...
22nH
0.12ohm
2.4GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.646
25+$0.479
100+$0.453
250+$0.423
500+$0.402
More Pricing...
47nH
0.16ohm
1.5GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.731
25+$0.544
100+$0.487
250+$0.463
500+$0.409
More Pricing...
620nH
1.4ohm
375MHz
300mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.760
25+$0.547
100+$0.531
250+$0.517
500+$0.494
More Pricing...
39nH
0.15ohm
1.5GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.646
25+$0.477
100+$0.453
250+$0.423
500+$0.402
More Pricing...
82nH
0.22ohm
1GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.618
25+$0.462
100+$0.439
250+$0.409
500+$0.389
More Pricing...
680nH
1.47ohm
375MHz
400mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.632
25+$0.469
100+$0.446
250+$0.416
500+$0.395
More Pricing...
1.2µH
2ohm
210MHz
310mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.731
25+$0.544
100+$0.487
250+$0.463
500+$0.409
More Pricing...
33nH
0.14ohm
1.6GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.632
25+$0.469
100+$0.446
250+$0.416
500+$0.395
More Pricing...
560nH
1.33ohm
415MHz
400mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.731
25+$0.663
100+$0.633
250+$0.619
500+$0.596
More Pricing...
68nH
0.2ohm
1.3GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.646
25+$0.477
100+$0.453
250+$0.423
500+$0.402
More Pricing...
390nH
1.12ohm
500MHz
470mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
76AH5716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.599
25+$0.486
100+$0.409
250+$0.391
500+$0.372
More Pricing...
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_00 Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.746
25+$0.591
100+$0.497
250+$0.480
500+$0.463
More Pricing...
750nH
1.54ohm
360MHz
360mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.731
25+$0.663
100+$0.633
250+$0.619
500+$0.596
More Pricing...
150nH
0.7ohm
850MHz
580mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.632
25+$0.469
100+$0.446
250+$0.416
500+$0.395
More Pricing...
100nH
0.56ohm
1GHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.731
25+$0.663
100+$0.633
250+$0.619
500+$0.596
More Pricing...
910nH
1.68ohm
320MHz
380mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.632
25+$0.469
100+$0.446
250+$0.416
500+$0.395
More Pricing...
1µH
1.75ohm
290MHz
370mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.731
25+$0.663
100+$0.633
250+$0.619
500+$0.596
More Pricing...
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.731
25+$0.470
100+$0.446
250+$0.395
500+$0.386
More Pricing...
220nH
0.84ohm
700MHz
500mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.646
25+$0.477
100+$0.453
250+$0.423
500+$0.402
More Pricing...
56nH
0.18ohm
1.3GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK