Wirewound Inductors:
181 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.192 10+ $0.164 25+ $0.155 50+ $0.145 100+ $0.136 More Pricing... | Min: 1 / Mult: 1 | 10µH | 0.36ohm | 30MHz | 480mA | 1007 [2518 Metric] | 1007 [2518 Metric] | CB Series | ± 20% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | |||||
1+ $0.089 10+ $0.089 25+ $0.089 50+ $0.082 100+ $0.082 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 100µH | 2.73ohm | 9MHz | 60mA | 1007 [2518 Metric] | 1007 [2518 Metric] | CB Series | ± 10% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.089 10+ $0.089 25+ $0.089 50+ $0.089 100+ $0.082 More Pricing... | Min: 1 / Mult: 1 | 1mH | 24ohm | 2.4MHz | 75mA | 1007 [2518 Metric] | 1007 [2518 Metric] | CB Series | ± 10% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | |||||
1+ $0.148 10+ $0.121 25+ $0.113 50+ $0.108 100+ $0.101 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 220µH | 5.85ohm | 5.5MHz | 40mA | 1007 [2518 Metric] | 1007 [2518 Metric] | LB Series | ± 10% | Unshielded | - | 2.5mm | 1.8mm | 1.8mm | ||||||
25AC6666 RoHS | Each (Supplied on Full Reel) Full Reel | 2000+ $0.085 4000+ $0.083 8000+ $0.082 12000+ $0.079 | Min: 2000 / Mult: 2000 | 1mH | 24ohm | 2.4MHz | 75mA | 1007 [2518 Metric] | 1007 [2518 Metric] | CB Series | ± 10% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.128 5000+ $0.115 10000+ $0.095 20000+ $0.082 30000+ $0.076 More Pricing... | Min: 2000 / Mult: 2000 | 2.2µH | 0.117ohm | - | 510mA | 1007 [2518 Metric] | 1007 [2518 Metric] | CB Series | ± 20% | Unshielded | Ferrite | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.098 4000+ $0.096 8000+ $0.095 12000+ $0.092 | Min: 2000 / Mult: 2000 | 22µH | 0.77ohm | 19MHz | 460mA | 1007 [2518 Metric] | 1007 [2518 Metric] | CB Series | ± 20% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | |||||
1+ $0.046 10+ $0.046 25+ $0.046 50+ $0.046 100+ $0.046 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 1mH | 31.2ohm | 2.4MHz | 15mA | 1007 [2518 Metric] | 1007 [2518 Metric] | LSQB Series | ± 10% | Wirewound | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.085 4000+ $0.083 8000+ $0.082 12000+ $0.081 | Min: 2000 / Mult: 2000 | 10µH | 0.36ohm | 30MHz | 680mA | 1007 [2518 Metric] | 1007 [2518 Metric] | CB Series | ± 20% | Unshielded | Ferrite | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.108 5000+ $0.096 10000+ $0.079 20000+ $0.069 30000+ $0.065 More Pricing... | Min: 2000 / Mult: 2000 | 330µH | 7ohm | 4.5MHz | 30mA | 1007 [2518 Metric] | 1007 [2518 Metric] | LB Series | ± 10% | Unshielded | Ferrite | - | - | - | |||||
1+ $0.025 10+ $0.025 25+ $0.025 50+ $0.025 100+ $0.025 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 220µH | 5.85ohm | 5.5MHz | 50mA | 1007 [2518 Metric] | 1007 [2518 Metric] | CB Series | ± 10% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.109 5000+ $0.098 10000+ $0.081 20000+ $0.071 30000+ $0.066 More Pricing... | Min: 2000 / Mult: 2000 | 2.2µH | 90mohm | 68MHz | 340mA | 1007 [2518 Metric] | 1007 [2518 Metric] | LB Series | ± 20% | - | Ferrite | 2.5mm | 1.8mm | 1.8mm | |||||
1000+ $0.302 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 3.3µH | 0.22ohm | 70MHz | 700mA | 1007 [2518 Metric] | 1007 [2518 Metric] | BR Series | ± 20% | Shielded | Ferrite | 2.5mm | 1.8mm | 1mm | ||||||
25+ $0.115 | Min: 2000 / Mult: 2000 Min: 2000 / Mult: 2000 | 4.7µH | 130mohm | 46MHz | 240mA | 1007 [2518 Metric] | 1007 [2518 Metric] | LB Series | ± 20% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.125 5000+ $0.111 10000+ $0.092 20000+ $0.079 30000+ $0.075 More Pricing... | Min: 2000 / Mult: 2000 | 100µH | 3.7ohm | 9MHz | 125mA | 1007 [2518 Metric] | 1007 [2518 Metric] | LB Series | ± 10% | - | Ferrite | 2.5mm | 1.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $0.244 | Min: 3000 / Mult: 3000 | 1mH | 90mohm | 130MHz | 1.2A | 1007 [2518 Metric] | 1007 [2518 Metric] | BR Series | ± 20% | Shielded | Ferrite | 2.5mm | 1.8mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.132 | Min: 2000 / Mult: 2000 | 6.8µH | 150mohm | 38MHz | 930mA | 1007 [2518 Metric] | 1007 [2518 Metric] | CB Series | ± 20% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.112 | Min: 2000 / Mult: 2000 | 100µH | 1.89ohm | 9MHz | 80mA | 1007 [2518 Metric] | 1007 [2518 Metric] | LB Series | ± 10% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.092 | Min: 2000 / Mult: 2000 | 150µH | 3.2ohm | 7MHz | 210mA | 1007 [2518 Metric] | 1007 [2518 Metric] | CB Series | ± 10% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | |||||
500+ $0.239 | Min: 2000 / Mult: 2000 Min: 2000 / Mult: 2000 | 68µH | 2.4ohm | 5.5MHz | 230mA | 1007 [2518 Metric] | 1007 [2518 Metric] | BR Series | ± 10% | Shielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.109 5000+ $0.098 10000+ $0.081 20000+ $0.071 30000+ $0.066 More Pricing... | Min: 2000 / Mult: 2000 | 68µH | 1.5ohm | 9.5MHz | 70mA | 1007 [2518 Metric] | 1007 [2518 Metric] | LB Series | ± 10% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.125 5000+ $0.111 10000+ $0.092 20000+ $0.079 30000+ $0.075 More Pricing... | Min: 2000 / Mult: 2000 | 47µH | 1.9ohm | 12MHz | 165mA | 1007 [2518 Metric] | 1007 [2518 Metric] | LB Series | ± 10% | - | Ferrite | 2.5mm | 1.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.164 | Min: 2000 / Mult: 2000 | 150µH | 6.1ohm | 7MHz | 130mA | 1007 [2518 Metric] | 1007 [2518 Metric] | CB Series | ± 10% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | |||||
10+ $0.164 | Min: 2000 / Mult: 2000 Min: 2000 / Mult: 2000 | 22µH | 0.77ohm | 19MHz | 460mA | 1007 [2518 Metric] | 1007 [2518 Metric] | CB Series | ± 10% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.128 5000+ $0.115 10000+ $0.095 20000+ $0.082 30000+ $0.076 More Pricing... | Min: 2000 / Mult: 2000 | 680µH | 17ohm | 3MHz | 90mA | 1007 [2518 Metric] | 1007 [2518 Metric] | CB Series | ± 10% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm |